Yuasa 12 V, M8 Lead Acid Battery, 135.0 Ah, 173mm x 272 mm x 350 mm
- RS-stocknr.:
- 269-9066
- Fabrikantnummer:
- SWL3800FR
- Fabrikant:
- Yuasa
Subtotaal (1 eenheid)*
€ 632,15
(excl. BTW)
€ 764,90
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending vanaf 24 februari 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 632,15 |
*prijsindicatie
- RS-stocknr.:
- 269-9066
- Fabrikantnummer:
- SWL3800FR
- Fabrikant:
- Yuasa
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
| Merk | Yuasa | |
| Battery Capacity | 135.0Ah | |
| Product Type | Lead Acid Battery | |
| Nominal Voltage | 12V | |
| Construction | VRLA | |
| Flame Resistant | Yes | |
| Application | Industry | |
| Termination Type | M8 | |
| Eurobat Classification | Long life years | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Depth | 350mm | |
| Weight | 49.2kg | |
| Height | 272mm | |
| Series | SWL3800FR | |
| Standards/Approvals | ISO14001, ISO45001, UL, ISO9001 | |
| Width | 173mm | |
| Alles selecteren | ||
|---|---|---|
Merk Yuasa | ||
Battery Capacity 135.0Ah | ||
Product Type Lead Acid Battery | ||
Nominal Voltage 12V | ||
Construction VRLA | ||
Flame Resistant Yes | ||
Application Industry | ||
Termination Type M8 | ||
Eurobat Classification Long life years | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Depth 350mm | ||
Weight 49.2kg | ||
Height 272mm | ||
Series SWL3800FR | ||
Standards/Approvals ISO14001, ISO45001, UL, ISO9001 | ||
Width 173mm | ||
N.v.t.
- Land van herkomst:
- GB
The Yuasa VRLA battery has 10 to 12 years long life and absorbed glass mat construction with no free acid. This battery provides installation and cooperation in any orientation.
Compliant with IEC60896 21 and ISO 14001
FR case option to UL94 V0
Gas recombination
Good recovery from deep discharge
Float charge current has no limit
Gerelateerde Links
- Yuasa 12 V Lead Acid Battery 173mm x 272 mm x 173 mm
- Yuasa 12 V Lead Acid Battery 173mm x 220 mm x 305 mm
- Yuasa 12 V 111 Ah, 173mm x 220 mm
- Yuasa 12 V Lead Acid Battery 168mm x 224.5 mm x 261 mm
- Yuasa 12 V Lead Acid Battery 168mm x 223 mm x 216 mm
- Yuasa 12 V Lead Acid Battery 175mm x 125 mm x 166 mm
- Yuasa 12 V Lead Acid Battery 168mm x 225 mm x 350 mm
- Yuasa 12 V Lead Acid Battery 168mm x 224.5 mm x 305 mm