Enersys 12 V Sealed Lead Acid Battery, 70 Ah, 168.1mm x 176 mm
- RS-stocknr.:
- 533-9757
- Fabrikantnummer:
- RSAMP3732
- Fabrikant:
- Enersys
Subtotaal (1 eenheid)*
€ 642,95
(excl. BTW)
€ 777,97
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 3 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 642,95 |
*prijsindicatie
- RS-stocknr.:
- 533-9757
- Fabrikantnummer:
- RSAMP3732
- Fabrikant:
- Enersys
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
| Merk | Enersys | |
| Product Type | Sealed Lead Acid Battery | |
| Battery Capacity | 70Ah | |
| Nominal Voltage | 12V | |
| Construction | Pure Lead | |
| Flame Resistant | Yes | |
| Designed for Cyclic Application | Yes | |
| Application | Cyclic | |
| Eurobat Classification | 10 Year | |
| Designed for High Rate Application | Yes | |
| Maximum Operating Temperature | 80°C | |
| Minimum Operating Temperature | -40°C | |
| Height | 176mm | |
| Series | Enersys Genesis | |
| Width | 168.1mm | |
| Standards/Approvals | No | |
| Weight | 24.3kg | |
| Alles selecteren | ||
|---|---|---|
Merk Enersys | ||
Product Type Sealed Lead Acid Battery | ||
Battery Capacity 70Ah | ||
Nominal Voltage 12V | ||
Construction Pure Lead | ||
Flame Resistant Yes | ||
Designed for Cyclic Application Yes | ||
Application Cyclic | ||
Eurobat Classification 10 Year | ||
Designed for High Rate Application Yes | ||
Maximum Operating Temperature 80°C | ||
Minimum Operating Temperature -40°C | ||
Height 176mm | ||
Series Enersys Genesis | ||
Width 168.1mm | ||
Standards/Approvals No | ||
Weight 24.3kg | ||
Vrijgesteld
- Land van herkomst:
- US
Genesis EP
Premium performance, pure lead, AGM technology
High rate discharge capability
Suitable for long duration standby
Very high energy density
Design life: 10 years @ 20°C (68°F)
Excellent cycling capability: 400 cycles to 80% depth of discharge
Low self-discharge
Operates in any position
Warning
Do not charge in a sealed enclosure.
Gerelateerde Links
- Enersys 12 V Sealed Lead Acid Battery 165.9mm x 170.7 mm
- Enersys 12 V Sealed Lead Acid Battery 99.1mm x 175 mm
- Enersys 12 V Sealed Lead Acid Battery 77mm x 140 mm
- Enersys 2 V 2.5 Ah x 68.1 mm
- Enersys 2 V 8 Ah x 108.7 mm
- Enersys 12 V Sealed Lead Acid Battery 86mm x 101 mm
- Enersys 12 V Sealed Lead Acid Battery 121mm x 260 mm
- Enersys 12 V Sealed Lead Acid Battery 97mm x 206 mm