Sonnenschein 4 V, Faston F1 Sealed Lead Acid Battery, 3.5 Ah, 34.5mm x 64.4 mm
- RS-stocknr.:
- 652-1402
- Fabrikantnummer:
- NGA50403D5HS0SA
- Fabrikant:
- Sonnenschein
Momenteel niet beschikbaar
We weten niet of dit item nog op voorraad komt, RS is van plan dit binnenkort uit ons assortiment te halen.
- RS-stocknr.:
- 652-1402
- Fabrikantnummer:
- NGA50403D5HS0SA
- Fabrikant:
- Sonnenschein
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
| Merk | Sonnenschein | |
| Battery Capacity | 3.5Ah | |
| Product Type | Sealed Lead Acid Battery | |
| Nominal Voltage | 4V | |
| Construction | Gel | |
| Flame Resistant | No | |
| Designed for Cyclic Application | No | |
| Application | Stand by Use | |
| Eurobat Classification | 6 to 9 Year | |
| Termination Type | Faston F1 | |
| Designed for High Rate Application | No | |
| Maximum Operating Temperature | 50°C | |
| Minimum Operating Temperature | -30°C | |
| Weight | 500g | |
| Standards/Approvals | IEC 60896-21/-22UL (Underwriter Laboratories)VdS (Types see above)DIN/Gost/TÜVRussiaIATADGRclause A67ISO 9001 | |
| Width | 34.5mm | |
| Series | Sonnenschein A500 | |
| Height | 64.4mm | |
| Alles selecteren | ||
|---|---|---|
Merk Sonnenschein | ||
Battery Capacity 3.5Ah | ||
Product Type Sealed Lead Acid Battery | ||
Nominal Voltage 4V | ||
Construction Gel | ||
Flame Resistant No | ||
Designed for Cyclic Application No | ||
Application Stand by Use | ||
Eurobat Classification 6 to 9 Year | ||
Termination Type Faston F1 | ||
Designed for High Rate Application No | ||
Maximum Operating Temperature 50°C | ||
Minimum Operating Temperature -30°C | ||
Weight 500g | ||
Standards/Approvals IEC 60896-21/-22UL (Underwriter Laboratories)VdS (Types see above)DIN/Gost/TÜVRussiaIATADGRclause A67ISO 9001 | ||
Width 34.5mm | ||
Series Sonnenschein A500 | ||
Height 64.4mm | ||
Vrijgesteld
- Land van herkomst:
- PT
Sonnenschein Lead Acid Battery
The Sonnenschein A500 series 3.5Ah lead-acid battery has a nominal voltage of 4V. It has a lead-acid chemical composition with the Faston F1 terminals. The battery has a grid plate construction with a high-quality lead-calcium alloy. It is specially designed for enhanced energy density.
Note:
Stock no 200-1409 is fitted with DIN 72311 (vehicle battery type) tapered terminal posts. For suitable terminals see stock no. 509-7627 and range.
Warning:
Do not charge in a sealed enclosure!
Features and Benefits
Battery completely maintenance free (electrolyte fixed in dry fit gel form)
Designed for ease of handling
Superior cycling performance
High energy density and very low gassing
Long service life of 6 years (minimum)
Shelf life of 2 years at 20°C
Short recharging time
Trouble-free transportation
Completely recyclable: low CO2 footprint
Operating temperature ranging between -30°C and 50°C
Applications
Telecommunication systems
UPS
Emergency lighting
Security
Railway applications
Certifications
IEC 60896-21/-22
ISO 9001
UL approved
Gerelateerde Links
- Sonnenschein 6 V 3.5 Ah, 34.8mm x 64.4 mm
- Sonnenschein 12 V 2 Ah, 34.1mm x 64.4 mm
- Sonnenschein 12 V 6.5 Ah, 65.5mm x 98.4 mm
- Sonnenschein 6 V 10 Ah, 50.5mm x 98.4 mm
- Sonnenschein 12 V Sealed Lead Acid Battery, 90 Ah
- Sonnenschein 12 V Sealed Lead Acid Battery 176mm x 126 mm
- Sonnenschein 12 V Sealed Lead Acid Battery 175mm x 190 mm
- Sonnenschein 12 V Sealed Lead Acid Battery 76mm x 167 mm