Sonnenschein 6 V, Faston F1 Sealed Lead Acid Battery, 3.5 Ah, 34.8mm x 64.4 mm
- RS-stocknr.:
- 652-1474
- Fabrikantnummer:
- NGA50603D5HS0SA
- Fabrikant:
- Sonnenschein
Momenteel niet beschikbaar
We weten niet of dit artikel weer voorradig zal zijn, het wordt door de fabrikant stopgezet.
- RS-stocknr.:
- 652-1474
- Fabrikantnummer:
- NGA50603D5HS0SA
- Fabrikant:
- Sonnenschein
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
| Merk | Sonnenschein | |
| Battery Capacity | 3.5Ah | |
| Product Type | Sealed Lead Acid Battery | |
| Nominal Voltage | 6V | |
| Construction | Gel | |
| Flame Resistant | No | |
| Designed for Cyclic Application | No | |
| Application | Stand by Use | |
| Designed for High Rate Application | No | |
| Termination Type | Faston F1 | |
| Eurobat Classification | 6 to 9 Year | |
| Maximum Operating Temperature | 50°C | |
| Minimum Operating Temperature | -30°C | |
| Series | Sonnenschein A500 | |
| Weight | 750g | |
| Width | 34.8mm | |
| Standards/Approvals | IEC 60896-21/-22UL (Underwriter Laboratories)VdS (Types see above)DIN/Gost/TÜVRussiaIATADGRclause A67ISO 9001 | |
| Height | 64.4mm | |
| Alles selecteren | ||
|---|---|---|
Merk Sonnenschein | ||
Battery Capacity 3.5Ah | ||
Product Type Sealed Lead Acid Battery | ||
Nominal Voltage 6V | ||
Construction Gel | ||
Flame Resistant No | ||
Designed for Cyclic Application No | ||
Application Stand by Use | ||
Designed for High Rate Application No | ||
Termination Type Faston F1 | ||
Eurobat Classification 6 to 9 Year | ||
Maximum Operating Temperature 50°C | ||
Minimum Operating Temperature -30°C | ||
Series Sonnenschein A500 | ||
Weight 750g | ||
Width 34.8mm | ||
Standards/Approvals IEC 60896-21/-22UL (Underwriter Laboratories)VdS (Types see above)DIN/Gost/TÜVRussiaIATADGRclause A67ISO 9001 | ||
Height 64.4mm | ||
Vrijgesteld
- Land van herkomst:
- PT
Dryfit A500
Designed for ease of handling
Nominal capacity range: 3.5 to 25Ah
Battery completely maintenance free (electrolyte fixed in gel form)
High energy density and very low gassing
Short recharging time
Long service life of 6 years (minimum)
Shelf life: 2 years at 20°C
Trouble-free transportation
Operating temperature: -30 → 50 °C
Note
Stock no 200-1409 is fitted with DIN 72311 (vehicle battery type) tapered terminal posts. For suitable terminals see stock no. 509-7627 and range.
Warning
Do not charge in a sealed enclosure!
Gerelateerde Links
- Sonnenschein 4 V 3.5 Ah, 34.5mm x 64.4 mm
- Sonnenschein 12 V 2 Ah, 34.1mm x 64.4 mm
- Sonnenschein 12 V 6.5 Ah, 65.5mm x 98.4 mm
- Sonnenschein 6 V 10 Ah, 50.5mm x 98.4 mm
- Sonnenschein 12 V Sealed Lead Acid Battery, 90 Ah
- Sonnenschein 12 V Sealed Lead Acid Battery 176mm x 126 mm
- Sonnenschein 12 V Sealed Lead Acid Battery 175mm x 195 mm
- Sonnenschein 12 V Sealed Lead Acid Battery 175mm x 190 mm