Sonnenschein 12 V, Posts Sealed Lead Acid Battery, 41 Ah, 175mm x 175 mm
- RS-stocknr.:
- 652-1446
- Fabrikantnummer:
- NGS0120041HS0CA
- Fabrikant:
- Sonnenschein
Subtotaal (1 eenheid)*
€ 252,53
(excl. BTW)
€ 305,56
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending 2 stuk(s) vanaf 08 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 252,53 |
*prijsindicatie
- RS-stocknr.:
- 652-1446
- Fabrikantnummer:
- NGS0120041HS0CA
- Fabrikant:
- Sonnenschein
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
| Merk | Sonnenschein | |
| Product Type | Sealed Lead Acid Battery | |
| Battery Capacity | 41Ah | |
| Nominal Voltage | 12V | |
| Construction | Gel | |
| Flame Resistant | No | |
| Designed for Cyclic Application | No | |
| Application | Stand by Use | |
| Designed for High Rate Application | No | |
| Eurobat Classification | 2 Year | |
| Termination Type | Posts | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | EN 50272-2EN 50110-1DIN 41773IEC 60896-21DIN 43539 part 1 | |
| Height | 175mm | |
| Weight | 14.8kg | |
| Width | 175mm | |
| Alles selecteren | ||
|---|---|---|
Merk Sonnenschein | ||
Product Type Sealed Lead Acid Battery | ||
Battery Capacity 41Ah | ||
Nominal Voltage 12V | ||
Construction Gel | ||
Flame Resistant No | ||
Designed for Cyclic Application No | ||
Application Stand by Use | ||
Designed for High Rate Application No | ||
Eurobat Classification 2 Year | ||
Termination Type Posts | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals EN 50272-2EN 50110-1DIN 41773IEC 60896-21DIN 43539 part 1 | ||
Height 175mm | ||
Weight 14.8kg | ||
Width 175mm | ||
Vrijgesteld
- Land van herkomst:
- DE
Solar Dryfit Batteries, 12V
Nominal capacity range: 27 to 90Ah
Battery completely maintenance free (electrolyte fixed in gel form)
High energy density and very low gassing
Short recharging time
Long service life of minimum 6 years
Shelf life: 2 years at 20°C
Trouble-free transportation
Dryfit solar specifically designed for the requirements of solar and wind generated energy storage. Optimum performance for lower power applications
Warning
Do not charge in a sealed enclosure!
Gerelateerde Links
- Sonnenschein 12 V Sealed Lead Acid Battery 175mm x 175 mm
- Sonnenschein 12 V Sealed Lead Acid Battery 175mm x 175 mm
- Sonnenschein 12 V Sealed Lead Acid Battery 175mm x 175 mm
- Sonnenschein 12 V Sealed Lead Acid Battery 175mm x 190 mm
- Sonnenschein 12 V Sealed Lead Acid Battery 175mm x 195 mm
- Sonnenschein 12 V Sealed Lead Acid Battery, 90 Ah
- Sonnenschein 12 V Sealed Lead Acid Battery 176mm x 126 mm
- Sonnenschein 12 V Sealed Lead Acid Battery 76mm x 167 mm