Sonnenschein 12 V Sealed Lead Acid Battery, 25 Ah, 175mm x 175 mm
- RS-stocknr.:
- 652-1468
- Fabrikantnummer:
- GF12025YG
- Fabrikant:
- Sonnenschein
Subtotaal (1 eenheid)*
€ 230,90
(excl. BTW)
€ 279,39
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 14 stuk(s) klaar voor verzending
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 230,90 |
*prijsindicatie
- RS-stocknr.:
- 652-1468
- Fabrikantnummer:
- GF12025YG
- Fabrikant:
- Sonnenschein
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
| Merk | Sonnenschein | |
| Product Type | Sealed Lead Acid Battery | |
| Battery Capacity | 25Ah | |
| Nominal Voltage | 12V | |
| Construction | Gel | |
| Flame Resistant | No | |
| Designed for Cyclic Application | No | |
| Application | Stand by Use | |
| Designed for High Rate Application | No | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | IEC 254-1 | |
| Width | 175mm | |
| Weight | 11.1kg | |
| Series | GF-Y | |
| Height | 175mm | |
| Alles selecteren | ||
|---|---|---|
Merk Sonnenschein | ||
Product Type Sealed Lead Acid Battery | ||
Battery Capacity 25Ah | ||
Nominal Voltage 12V | ||
Construction Gel | ||
Flame Resistant No | ||
Designed for Cyclic Application No | ||
Application Stand by Use | ||
Designed for High Rate Application No | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals IEC 254-1 | ||
Width 175mm | ||
Weight 11.1kg | ||
Series GF-Y | ||
Height 175mm | ||
Vrijgesteld
- Land van herkomst:
- DE
Dryfit A500
Designed for ease of handling
Nominal capacity range: 3.5 to 25Ah
Battery completely maintenance free (electrolyte fixed in gel form)
High energy density and very low gassing
Short recharging time
Long service life of 6 years (minimum)
Shelf life: 2 years at 20°C
Trouble-free transportation
Operating temperature: -30 → 50 °C
Note
Stock no 200-1409 is fitted with DIN 72311 (vehicle battery type) tapered terminal posts. For suitable terminals see stock no. 509-7627 and range.
Warning
Do not charge in a sealed enclosure!
Gerelateerde Links
- Sonnenschein 12 V Sealed Lead Acid Battery 175mm x 175 mm
- Sonnenschein 12 V Sealed Lead Acid Battery 175mm x 175 mm
- Sonnenschein 12 V Sealed Lead Acid Battery 175mm x 175 mm
- Sonnenschein 12 V Sealed Lead Acid Battery 175mm x 190 mm
- Sonnenschein 12 V Sealed Lead Acid Battery 175mm x 195 mm
- Sonnenschein 12 V Sealed Lead Acid Battery, 90 Ah
- Sonnenschein 12 V Sealed Lead Acid Battery 176mm x 126 mm
- Sonnenschein 12 V Sealed Lead Acid Battery 76mm x 167 mm