- RS-stocknr.:
- 661-4891
- Fabrikant:
- RS PRO
9 op voorraad - levertijd is 4 werkdag(en).
Toegevoegd
Prijs 1 partij 2
€ 340,19
(excl. BTW)
€ 411,63
(incl. BTW)
Lot(s) | Per lot | Per stuk* |
1 - 2 | € 340,19 | € 170,095 |
3 - 5 | € 316,37 | € 158,185 |
6 - 11 | € 299,36 | € 149,68 |
12 + | € 272,14 | € 136,07 |
*prijsindicatie |
- RS-stocknr.:
- 661-4891
- Fabrikant:
- RS PRO
Wetgeving en compliance
N.v.t.
Productomschrijving
RS PRO 316 L Stainless Steel Tubing, 2 m x 16 mm OD x 13 mm ID x 1.5 mm
Corrosion-resistant and with good weldability, this non-magnetic stainless-steel tubing from RS PRO is suitable for use in both domestic and industrial settings. Long-lasting and versatile, it can be used for shopfitting, structural frames and general fabrications.
The element molybdenum gives the austenitic steel its resistance to corrosion and ability to be welded. Protection against weld decay is assured by the tubing's low-carbon materials. These features make the stainless-steel tubing perfect for saltwater applications, such as boat building, or in settings where it could be exposed to weathering, like gardening.
As part of our trusted RS PRO range, this product has been extensively tested to guarantee high standards of quality, performance and consistency. The round tube is commonly found across a wide range of settings, including photographic, food, chemical and marine applications.
The element molybdenum gives the austenitic steel its resistance to corrosion and ability to be welded. Protection against weld decay is assured by the tubing's low-carbon materials. These features make the stainless-steel tubing perfect for saltwater applications, such as boat building, or in settings where it could be exposed to weathering, like gardening.
As part of our trusted RS PRO range, this product has been extensively tested to guarantee high standards of quality, performance and consistency. The round tube is commonly found across a wide range of settings, including photographic, food, chemical and marine applications.
Features and Benefits
Stainless steel tubing
Density of 8 g/cm³
Outer diameter of 16 mm
Inner diameter of 13 mm
Length of 2 m
Height of 16 mm
Thickness of 1.5 mm
Hardness of 95 HB
Tensile strength of 485 N/mm²
Round tube form
Material grade of 316 L
Tensile strength of 485 N/m²
Density of 8 g/cm³
Outer diameter of 16 mm
Inner diameter of 13 mm
Length of 2 m
Height of 16 mm
Thickness of 1.5 mm
Hardness of 95 HB
Tensile strength of 485 N/mm²
Round tube form
Material grade of 316 L
Tensile strength of 485 N/m²
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Specificaties
Kenmerk | Waarde |
---|---|
Material | Stainless Steel |
Tube Form | Round |
Material Grade | 316L |
Length | 2m |
Inner Diameter | 13mm |
Thickness | 1.5mm |
Outer Diameter | 16mm |
Hardness | 95 HB |
Tensile Strength | 485 N/mm² |
Thermal Conductivity | 16.3 W/m at 100°c |
Density | 8g/cm³ |