ServicesIndustry HubSupport
  • Pakket traceren
  • Inloggen / Registreer
  • Winkelmandje bekijken0
  • Automation & Control Gear
  • Cables & Wires
  • Enclosures & Server Racks
  • Fuses & Circuit Breakers
  • HVAC, Fans & Thermal Management
  • Lighting
  • Relays & Signal Conditioning
  • Switches
  • Batteries & Chargers
  • Connectors
  • Displays & Optoelectronics
  • ESD Control, Cleanroom & PCB Prototyping
  • Passive Components
  • Power Supplies & Transformers
  • Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
  • Semiconductors
  • Access, Storage & Material Handling
  • Adhesives, Sealants & Tapes
  • Bearings & Seals
  • Engineering Materials & Industrial Hardware
  • Fasteners & Fixings
  • Hand Tools
  • Mechanical Power Transmission
  • Plumbing & Pipeline
  • Pneumatics & Hydraulics
  • Power Tools, Soldering & Welding
  • Computing & Peripherals
  • Facilities Cleaning & Maintenance
  • Office Supplies
  • Personal Protective Equipment & Workwear
  • Security & Ironmongery
  • Site Safety
  • Test & Measurement
/
Automation & Control Gear
/
Process Control
/
Miscellaneous
 

Transistor, Bipolar, NPN, MPSA10

RS-stocknr.:
157-7179
Fabrikantnummer:
MPSA 10
Fabrikant:
Fairchild Semiconductor
Informatie over voorraden is momenteel niet toegankelijk
RS-stocknr.:
157-7179
Fabrikantnummer:
MPSA 10
Fabrikant:
Fairchild Semiconductor
Datasheets
Wetgeving en compliance
  • MPSH10/MMBTH10 NPN RF Transistor

N.v.t.

Gerelateerde Links

  • onsemi 2N3904BU NPN Bipolar Transistor
  • Infineon BFP520FH6327XTSA1 NPN RF Bipolar Transistor 10 V SOT-343
  • Infineon BFP540ESDH6327XTSA1 NPN RF Bipolar Transistor 10 V SOT-343
  • Infineon BFP540FESDH6327XTSA1 NPN RF Bipolar Transistor 10 V SOT-343
  • Bipolar Transistors
  • Infineon BFP520H6327XTSA1 NPN RF Bipolar Transistor 10 V TSFP-4-1
  • Infineon BFP640FH6327XTSA1 NPN RF Bipolar Transistor 4 V, 4-Pin TSFP
  • Infineon BFP196E6327HTSA1 NPN Bipolar Transistor 20 V SOT-143

Neem contact op

023 51 66 555

Volg ons op

We aanvaarden

visamastercardamex

Services

  • 750.000 producten
  • 2.500 merken
  • Bestellen
  • Inkoopoplossingen
  • Retouren
  • Technisch advies
  • Track & Trace

Wettelijk

  • Cookiebeleid
  • Email veiligheid
  • Privacybeleid
  • Websitevoorwaarden
  • Algemene verkoopvoorwaarden

Over RS

  • RS Group
  • Over ons
  • RS wereldwijd
  • Werken bij RS
  • ESG
RS Components B.V. Bingerweg 19 | 2031 AZ HAARLEM | BTW: NL 806 558 519.B01 | KvK Amsterdam: 33298393