Infineon CoolMOS 8 N-Channel Single MOSFETs, 60 A, 600 V Enhancement, 7-Pin TO-263-7 IPT60R160CM8XTMA1
- RS-stocknr.:
- 690-430
- Fabrikantnummer:
- IPT60R160CM8XTMA1
- Fabrikant:
- Infineon
Afbeelding representeert productcategorie
Voeg 50 meer toe om 18% te besparen
Bekijk bulkkortingSubtotaal (1 verpakking van 5 eenheden)*
€ 16,02
(excl. BTW)
€ 19,38
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
- Plus verzending 2.000 stuk(s) vanaf 23 november 2026
Aantal stuks | Per stuk | Per verpakking* | Bespaar |
|---|---|---|---|
| 5 - 45 | € 3,204 | € 16,02 | - |
| 50 - 245 | € 2,596 | € 12,98 | 18% |
| 250 - 495 | € 1,982 | € 9,91 | 38% |
| 500 + | € 1,588 | € 7,94 | 50% |
*prijsindicatie
- RS-stocknr.:
- 690-430
- Fabrikantnummer:
- IPT60R160CM8XTMA1
- Fabrikant:
- Infineon
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | Infineon | |
| Channel Type | N | |
| Product Type | Single MOSFETs | |
| Maximum Continuous Drain Current Id | 60A | |
| Maximum Drain Source Voltage Vds | 600V | |
| Package Type | TO-263-7 | |
| Series | CoolMOS 8 | |
| Mount Type | Surface | |
| Pin Count | 7 | |
| Maximum Drain Source Resistance Rds | 160mΩ | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -40°C | |
| Typical Gate Charge Qg @ Vgs | 20nC | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Maximum Operating Temperature | 150°C | |
| Length | 10.1mm | |
| Height | 2.4mm | |
| Standards/Approvals | ISO 128-30, RoHS | |
| Width | 11.88mm | |
| Automotive Standard | AEC-Q101 | |
| Alles selecteren | ||
|---|---|---|
Merk Infineon | ||
Channel Type N | ||
Product Type Single MOSFETs | ||
Maximum Continuous Drain Current Id 60A | ||
Maximum Drain Source Voltage Vds 600V | ||
Package Type TO-263-7 | ||
Series CoolMOS 8 | ||
Mount Type Surface | ||
Pin Count 7 | ||
Maximum Drain Source Resistance Rds 160mΩ | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -40°C | ||
Typical Gate Charge Qg @ Vgs 20nC | ||
Maximum Gate Source Voltage Vgs 20V | ||
Maximum Operating Temperature 150°C | ||
Length 10.1mm | ||
Height 2.4mm | ||
Standards/Approvals ISO 128-30, RoHS | ||
Width 11.88mm | ||
Automotive Standard AEC-Q101 | ||
Gerelateerde Links
- Infineon CoolMOS 8 N-Channel Single MOSFETs 600 V Enhancement, 7-Pin TO-263-7 IPT60R120CM8XTMA1
- Infineon CoolMOS 8 N-Channel Single MOSFETs 600 V Enhancement, 7-Pin TO-263-7 IPT60R055CM8XTMA1
- Infineon CoolMOS 8 N-Channel Single MOSFETs 600 V Enhancement, 7-Pin TO-263-7 IPDQ60R070CM8XTMA1
- Infineon CoolMOS N-Channel MOSFET 600 V Enhancement, 3-Pin TO-263 IPB65R310CFDAATMA1
- Infineon CoolMOS N-Channel MOSFET 600 V Enhancement, 3-Pin TO-263 IPB60R080P7ATMA1
- Infineon 600V CoolMOS P7 N-Channel MOSFET 600 V Enhancement, 3-Pin TO-263 IPB60R280P7ATMA1
- Infineon 600V CoolMOS P7 N-Channel MOSFET 600 V Enhancement, 3-Pin TO-263 IPB60R120P7ATMA1
- Infineon 600V CoolMOS C7 N-Channel MOSFET 600 V Enhancement, 3-Pin TO-263 IPB60R180C7ATMA1