MOXA Unmanaged Ethernet Switch 8 Port Ethernet Switch
- RS-stocknr.:
- 255-1972
- Artikelnummer Distrelec:
- 125-73-543
- Fabrikantnummer:
- EDS-G308-2SFP
- Fabrikant:
- MOXA
Subtotaal (1 eenheid)*
€ 505,31
(excl. BTW)
€ 611,43
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 70 stuk(s) klaar voor verzending
- Plus verzending 3 stuk(s) vanaf 14 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 505,31 |
*prijsindicatie
- RS-stocknr.:
- 255-1972
- Artikelnummer Distrelec:
- 125-73-543
- Fabrikantnummer:
- EDS-G308-2SFP
- Fabrikant:
- MOXA
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
| Merk | MOXA | |
| Number of Ports | 8 | |
| Product Type | Ethernet Switch | |
| Switch Type | Unmanaged Ethernet Switch | |
| Power Over Ethernet | No | |
| Number of SFP Ports | 2 | |
| Desktop/Rack Mount | Rack | |
| Number of RJ-45 Ports | 6 | |
| Width | 53mm | |
| Standards/Approvals | EN 62368-1, UL 508 | |
| Depth | 105mm | |
| Height | 135mm | |
| Alles selecteren | ||
|---|---|---|
Merk MOXA | ||
Number of Ports 8 | ||
Product Type Ethernet Switch | ||
Switch Type Unmanaged Ethernet Switch | ||
Power Over Ethernet No | ||
Number of SFP Ports 2 | ||
Desktop/Rack Mount Rack | ||
Number of RJ-45 Ports 6 | ||
Width 53mm | ||
Standards/Approvals EN 62368-1, UL 508 | ||
Depth 105mm | ||
Height 135mm | ||
- Land van herkomst:
- TW
MOXA Ethernet Switch, 8 Ports, Rack Mount - EDS-G308-2SFP
This Ethernet switch is a compact unmanaged unit designed for industrial network installations where simple, fixed-port connectivity is required. It provides a mix of copper and fibre interfaces for small-scale aggregation and is intended for rack-mounted deployment in environments that need standards-compliant networking hardware.
Features and Benefits:
• Six RJ45 ports provide straightforward copper connectivity
• Two SFP slots enable fibre uplink flexibility
• Unmanaged operation simplifies setup and maintenance
• Rack-compatible design supports cabinet installation
• Certified to EN 62368-1 and UL 508 for recognised safety compliance
• Width 53mm height 135mm depth 105mm for space-efficient integration
• Two SFP slots enable fibre uplink flexibility
• Unmanaged operation simplifies setup and maintenance
• Rack-compatible design supports cabinet installation
• Certified to EN 62368-1 and UL 508 for recognised safety compliance
• Width 53mm height 135mm depth 105mm for space-efficient integration
Applications
• Suitable for connecting PLCs and HMIs in control cabinets
• Ideal for linking sensor arrays to plant backbone networks
• Used with fibre backhaul for segment isolation in factories
• Can be used for machine-to-machine subnetting in workshops
• Ideal for linking sensor arrays to plant backbone networks
• Used with fibre backhaul for segment isolation in factories
• Can be used for machine-to-machine subnetting in workshops
How is power delivered to the unit in installations without PoE?
The switch does not supply PoE, so powered devices require separate power sources or midspan injectors when mains power is needed at endpoints.
What mounting options are available for cabinet integration?
It is designed for rack use and can be secured within standard equipment racks or enclosures that accept rack-mounted network devices.
Which port mix supports long-distance uplinks?
The pair of SFP modules accept appropriate transceivers to achieve longer fibre runs than copper links permit.
What level of configuration is required for deployment?
Being an unmanaged switch, it operates without configuration and forwards traffic based on standard Ethernet switching behaviour.
Gerelateerde Links
- MOXA Unmanaged 8 Port Ethernet Switch
- MOXA Unmanaged Ethernet Switch 8 Port Ethernet Switch
- MOXA Unmanaged Ethernet Switch 16 Port Ethernet Switch
- MOXA Unmanaged Full Gigabit Ethernet Switch 8 Port Ethernet Switch
- MOXA Unmanaged 5 Port Ethernet Switch
- MOXA Unmanaged Ethernet Switch 5 Port Ethernet Switch
- MOXA Unmanaged Ethernet 5 Port Ethernet Switch Power Over Ethernet
- MOXA Unmanaged Ethernet Switch 9 Port Ethernet Switch