MOXA Unmanaged 8 Port Ethernet Switch
- RS-stocknr.:
- 255-3447
- Artikelnummer Distrelec:
- 300-91-104
- Fabrikantnummer:
- SDS-3008-T
- Fabrikant:
- MOXA
Subtotaal (1 eenheid)*
€ 567,19
(excl. BTW)
€ 686,30
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 2 stuk(s) klaar voor verzending
- Plus verzending 1 stuk(s) vanaf 07 december 2026
- Plus verzending 3 stuk(s) vanaf 25 januari 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 567,19 |
*prijsindicatie
- RS-stocknr.:
- 255-3447
- Artikelnummer Distrelec:
- 300-91-104
- Fabrikantnummer:
- SDS-3008-T
- Fabrikant:
- MOXA
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
| Merk | MOXA | |
| Product Type | Ethernet Switch | |
| Number of Ports | 8 | |
| Switch Type | Unmanaged | |
| Power Over Ethernet | No | |
| Network Speed | 100Mbps | |
| Number of RJ-45 Ports | 8 | |
| Desktop/Rack Mount | Rack | |
| Standards/Approvals | IEEE 802.3, IEEE 802.3u, IEEE 802.3x, IEEE 802.1D-2004, IEEE 802.1p, IEEE 802.1q, IEEE 802.1w | |
| Width | 135mm | |
| Height | 20mm | |
| Depth | 111mm | |
| Compatible USB Cable Version | Yes | |
| Alles selecteren | ||
|---|---|---|
Merk MOXA | ||
Product Type Ethernet Switch | ||
Number of Ports 8 | ||
Switch Type Unmanaged | ||
Power Over Ethernet No | ||
Network Speed 100Mbps | ||
Number of RJ-45 Ports 8 | ||
Desktop/Rack Mount Rack | ||
Standards/Approvals IEEE 802.3, IEEE 802.3u, IEEE 802.3x, IEEE 802.1D-2004, IEEE 802.1p, IEEE 802.1q, IEEE 802.1w | ||
Width 135mm | ||
Height 20mm | ||
Depth 111mm | ||
Compatible USB Cable Version Yes | ||
- Land van herkomst:
- TW
The Moxa Europe industrial 8-port smart Ethernet switch supports MRP client redundancy based on IEC 62439-2 to ensure high network availability. Ethernet/IP, PROFINET, and Modbus TCP industrial protocols supported for easy integration and monitoring in automation HMI/SCADA systems. It has IP port binding to ensure critical devices can be replaced quickly without reassigning the IP Address.
Compact and flexible housing design to fit into confined spaces
Web-based GUI for easy device configuration and management
Port diagnostics with statistics to detect and prevent issues
Multi-language web GUI, English, traditional Chinese, simplified Chinese, Japanese, German, and French
Supports RSTP/STP for network redundancy
Gerelateerde Links
- MOXA Unmanaged 8 Port Ethernet Switch
- MOXA Unmanaged 16 Port Ethernet Smart Managed Switch
- MOXA Unmanaged Ethernet Switch 8 Port Ethernet Switch
- MOXA Unmanaged Full Gigabit Ethernet Switch 8 Port Ethernet Switch
- MOXA Unmanaged Ethernet Switch 16 Port Ethernet Switch
- MOXA Unmanaged Ethernet Switch 5 Port Ethernet Switch
- MOXA Unmanaged Ethernet Switch 9 Port Ethernet Switch
- MOXA Unmanaged 5 Port Ethernet Switch