Testec TT-HVP 15B Oscilloscope Probe, Voltage Type, 40 MHz, 1000:1, BNC Connector
- RS-stocknr.:
- 229-1019
- Artikelnummer Distrelec:
- 301-76-237
- Fabrikantnummer:
- TT-HVP 15 B
- Fabrikant:
- Testec
Subtotaal (1 eenheid)*
€ 392,90
(excl. BTW)
€ 475,41
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 7 stuk(s) vanaf 02 november 2026
- Plus verzending 10 stuk(s) vanaf 09 november 2026
- Plus verzending 10 stuk(s) vanaf 30 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 392,90 |
*prijsindicatie
- RS-stocknr.:
- 229-1019
- Artikelnummer Distrelec:
- 301-76-237
- Fabrikantnummer:
- TT-HVP 15 B
- Fabrikant:
- Testec
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
| Merk | Testec | |
| Probe Type | Voltage | |
| Product Type | Oscilloscope Probe | |
| Attenuation | 1000:1 | |
| Bandwidth | 40MHz | |
| Connector Type | BNC | |
| Model Number | TT-HVP 15B | |
| Standards/Approvals | RoHS | |
| Alles selecteren | ||
|---|---|---|
Merk Testec | ||
Probe Type Voltage | ||
Product Type Oscilloscope Probe | ||
Attenuation 1000:1 | ||
Bandwidth 40MHz | ||
Connector Type BNC | ||
Model Number TT-HVP 15B | ||
Standards/Approvals RoHS | ||
- Land van herkomst:
- TW
The Testec high voltage probe is an accessory to be used with an analogue or digital oscilloscope. It is designed to prevent accidental shock to the operator in an abnormal condition. It also has 1M? input resistance and nominal input capacitance ranging between 15pF and 30pF.
Temperature coefficient is less than 200ppm/°C
Accuracy is ±6% for DC volts
40MHz bandwidth
Operating temperature ranges between 0°C and 50°C
Cable length is upto 2m
Gerelateerde Links
- Testec 8000 Series TT-SI 8010B Oscilloscope Probe 100 MHz BNC Connector
- Testec 8000 Series TT-SI 8010A Oscilloscope Probe 70 MHz BNC Connector
- Testec 8000 Series TT-SI 8110 Oscilloscope Probe 100 MHz BNC Connector
- Testec SI Series TT-SI 9010 Oscilloscope Probe Differential Type 1:100 BNC Connector
- Testec TT-SX 9000 Series TT-SX 9002 Oscilloscope Probe 30 MHz 1:200, BNC Connector
- Testec TT-SX 9000 Series TT-SX 9001 Oscilloscope Probe 30 MHz 1:100, BNC Connector
- Testec TT-SX 200 Series Oscilloscope Probe 200 MHz BNC Female Connector
- Testec Test Probe, 40kV