Noga Chip Hook Extendable Pick Up Tool, 500mm Noga Grip Handle Steel
- RS-stocknr.:
- 182-2089
- Fabrikantnummer:
- SP2740
- Fabrikant:
- Noga
Subtotaal (1 eenheid)*
€ 62,61
(excl. BTW)
€ 75,76
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 53 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 62,61 |
*prijsindicatie
- RS-stocknr.:
- 182-2089
- Fabrikantnummer:
- SP2740
- Fabrikant:
- Noga
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
| Merk | Noga | |
| Sub Type | Chip Hook | |
| Product Type | Pick Up Tool | |
| Extendable | Yes | |
| Overall Length | 500mm | |
| Handle Material | Noga Grip | |
| Material | Steel | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk Noga | ||
Sub Type Chip Hook | ||
Product Type Pick Up Tool | ||
Extendable Yes | ||
Overall Length 500mm | ||
Handle Material Noga Grip | ||
Material Steel | ||
Standards/Approvals No | ||
Vrijgesteld
- Land van herkomst:
- IL
Removes chips and cleans the chip trays on your machines. Black finished steel hooks. This modular chip hook allows extensions of 200 mm increments from the standard length of 300 mm. Includes a special ø130mm guard to protect your hand and extension rod. Fitted with a Noga Grip handle, designed for maximum comfort in your hand.
Black finished steel hook with shovel.
The chip Hook includes Ø130mm Special guard to protect your hand.
NogaGrip Handle designed for maximum comfort in your hand.
Standard length with extension rod 500mm.
Gerelateerde Links
- RS PRO 1.5 kg Extendable Pick Up Tool, 810mm Soft Grip Moulded Handle
- STAHLWILLE Magnetic Pick Up Tool Flexible Magnetic Pick Up Tool, 500mm Ergonomic Handle Handle
- Eclipse Magnetic Pick Up Tool 7 kg Extendable Pick Up Tool, 770mm Rubber Handle Stainless Steel
- Ansmann 1 kg Extendable Pick Up Tool, 670mm Aluminium Handle Aluminium
- Eclipse Tool 0.9 kg Extendable Pick Up Tool, 505mm Polyvinyl Chloride Handle Spring Steel
- RS PRO 2.2 kg Extendable Pick Up Tool, 635mm Stainless Steel Handle Stainless Steel
- Robert Scott Litter picker 340 g Extendable Pick Up Tool, 812.8mm Plastic Handle Plastic
- Bahco Extendable Pick Up Tool, 75cm