MOXA Remote I/O Module ioLogik E2200 Digital 36V
- RS-stocknr.:
- 256-3712
- Artikelnummer Distrelec:
- 300-20-776
- Fabrikantnummer:
- ioLogik E2260-T
- Fabrikant:
- MOXA
Subtotaal (1 eenheid)*
€ 854,85
(excl. BTW)
€ 1.034,37
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 1 stuk(s) klaar voor verzending
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 854,85 |
*prijsindicatie
- RS-stocknr.:
- 256-3712
- Artikelnummer Distrelec:
- 300-20-776
- Fabrikantnummer:
- ioLogik E2260-T
- Fabrikant:
- MOXA
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
| Merk | MOXA | |
| Product Type | Remote I/O Module | |
| Input Type | Digital | |
| Mount Type | Wall, DIN Rail | |
| Interface Type | RS485, Ethernet | |
| Maximum Supply Voltage | 36V | |
| Maximum Operating Temperature | 75°C | |
| Standards/Approvals | IEC 60068-2-27, IEC 60068-2-32, IEC 61000-4-4, Telcordia SR332, RoHS, CRoHS, UL 508, WEEE, IEC 61000-4-8, IEC 60068-2-6, FCC Part 15B Class A, IEC 61000-4-2, EN 61000-6-2/-6-4, IEC 61000-4-6, IEC 61000-4-5, IEC 61000-4-3, CISPR 32 | |
| Width | 79mm | |
| Depth | 45.6mm | |
| Length | 115mm | |
| Series | ioLogik E2200 | |
| Alles selecteren | ||
|---|---|---|
Merk MOXA | ||
Product Type Remote I/O Module | ||
Input Type Digital | ||
Mount Type Wall, DIN Rail | ||
Interface Type RS485, Ethernet | ||
Maximum Supply Voltage 36V | ||
Maximum Operating Temperature 75°C | ||
Standards/Approvals IEC 60068-2-27, IEC 60068-2-32, IEC 61000-4-4, Telcordia SR332, RoHS, CRoHS, UL 508, WEEE, IEC 61000-4-8, IEC 60068-2-6, FCC Part 15B Class A, IEC 61000-4-2, EN 61000-6-2/-6-4, IEC 61000-4-6, IEC 61000-4-5, IEC 61000-4-3, CISPR 32 | ||
Width 79mm | ||
Depth 45.6mm | ||
Length 115mm | ||
Series ioLogik E2200 | ||
- Land van herkomst:
- TW
The Moxa Europe ioLogik E2200 Series Ethernet Remote I/O is a PC-based data acquisition and control device that uses proactive, event-based reporting to control I/O devices. The traditional PLCs, which are passive and must poll for data, Moxas ioLogik E2200 Series will, when paired with our MX-AOPC UA Server, communicate with SCADA systems using active messaging that is pushed to the server only when state changes or configured events occur.
Front-end intelligence with Click&Go control logic, up to 24 rules
Saves time and wiring costs with peer-to-peer communications
Friendly configuration via web browser
Simplifies I/O management with MXIO library for Windows or Linux
Gerelateerde Links
- MOXA Remote I/O Module ioLogik E2200 Digital 36V
- MOXA Remote I/O Module ioLogik R1200 Digital 28.8V
- MOXA Remote I/O Module ioLogik 2500 Digital 48V
- MOXA Remote I/O Module ioLogik R1200 Digital 48V dc
- MOXA Ethernet Module ioLogik E1200 Digital 36V
- MOXA Remote I/O Module ioLogik R1200 Analogue 48V dc
- MOXA Ethernet Module ioLogik E1200 RTD 36V
- MOXA Ethernet Module ioLogik E1200 Analogue 36V