Festo Ball type Pneumatic Actuated Valve, 25 bar, EN 10226-1 3/4 in
- RS-stocknr.:
- 203-5952
- Fabrikantnummer:
- VZBM-A-3/4"-RP-25-D-2-B2-PB20
- Fabrikant:
- Festo
Niet beschikbaar
RS heeft dit product niet meer op voorraad.
- RS-stocknr.:
- 203-5952
- Fabrikantnummer:
- VZBM-A-3/4"-RP-25-D-2-B2-PB20
- Fabrikant:
- Festo
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
| Merk | Festo | |
| Product Type | Pneumatic Actuated Valve | |
| Valve Type | Ball | |
| Inlet Connection Type | Threaded | |
| Default Valve Position | NC | |
| Inlet Port Size | 3/4 in | |
| Outlet Connection Type | Threaded | |
| Return Type | Spring | |
| Outlet Port Size | 3/4 in | |
| Maximum Operating Pressure | 25 bar | |
| Inlet Thread Standard | EN 10226-1 | |
| Valve Material | Nickel Plated Chrome Plated | |
| Minimum Operating Temperature | -20°C | |
| Outlet Thread Standard | R | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | ISO8573-1:2010, RoHS | |
| Model Number | 8070245 | |
| Alles selecteren | ||
|---|---|---|
Merk Festo | ||
Product Type Pneumatic Actuated Valve | ||
Valve Type Ball | ||
Inlet Connection Type Threaded | ||
Default Valve Position NC | ||
Inlet Port Size 3/4 in | ||
Outlet Connection Type Threaded | ||
Return Type Spring | ||
Outlet Port Size 3/4 in | ||
Maximum Operating Pressure 25 bar | ||
Inlet Thread Standard EN 10226-1 | ||
Valve Material Nickel Plated Chrome Plated | ||
Minimum Operating Temperature -20°C | ||
Outlet Thread Standard R | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals ISO8573-1:2010, RoHS | ||
Model Number 8070245 | ||
- Land van herkomst:
- IT
Festo Pneumatic Actuated Valve, 3/4 in Thread size, Ball Valve Type - VZBM-A-3/4-RP-25-D-2-B2-PB20, Numeric Part Number: 8070245
This pneumatic actuated valve is designed for reliability and efficiency in automated systems. As a 3/4 inch pneumatic valve, it demonstrates versatility in applications requiring precise control of fluid flow. Constructed with nickel-plated brass and featuring a spring return mechanism, it is well-suited for various media, including compressed air, inert gases, and water.
Features & Benefits
• Single-acting design ensures reliable operation in various conditions
• 2-way ball valve structure provides simple flow control
• Assembly position is flexible for diverse installation needs
• Corrosion resistance classification CRC 1 for durability
Applications
• Used in industrial automation for precise fluid control
• Ideal for pneumatic systems requiring a reliable NC valve
• Suitable for involving compressed air and neutral fluids
• Utilised in process control setups
• Effective in controlling medium flow in mechanical systems
What is the maximum operating pressure for this valve?
The valve operates effectively at a maximum working pressure of 25 bar, making it suitable for high-pressure applications.
Can it be used in environments with varying temperature ranges?
Yes, it can operate within a medium temperature range of -15°C to 90°C, accommodating different environmental conditions.
How does the spring return feature benefit the valve's operation?
The spring return ensures that the valve returns to a default closed position, providing fail-safe operation and enhancing safety in pneumatic systems.
What materials are used in the construction of the valve?
The housing is made from nickel-plated brass, while seals include FPM, HNBR, and PTFE, ensuring durability and compatibility with various media.
Gerelateerde Links
- Festo Ball type Pneumatic Actuated Valve EN 10226-1 1/4 in
- Festo Ball type Pneumatic Actuated Valve EN 10226-1 Rp1/4
- Festo Ball type Pneumatic Actuated Valve EN 10226-1 3/8 in
- Festo Ball type Pneumatic Actuated Valve EN 10226-1 1 in
- Festo Ball type Pneumatic Actuated Valve EN 10226-1 1/2 in
- Festo Ball type Pneumatic Actuated Valve EN 10226-1 3/4 in
- Festo Ball type Pneumatic Actuated Valve EN 10226-1 1.25 in
- Festo Ball 25 bar, EN 10226-1 2 in