Festo Ball type Pneumatic Actuated Valve, 25 bar, EN 10226-1 3/8 in
- RS-stocknr.:
- 203-6082
- Fabrikantnummer:
- VZBM-A-3/8"-RP-25-F-3L-B2-PB20
- Fabrikant:
- Festo
Subtotaal (1 eenheid)*
€ 212,83
(excl. BTW)
€ 257,52
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 29 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 212,83 |
*prijsindicatie
- RS-stocknr.:
- 203-6082
- Fabrikantnummer:
- VZBM-A-3/8"-RP-25-F-3L-B2-PB20
- Fabrikant:
- Festo
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
| Merk | Festo | |
| Product Type | Pneumatic Actuated Valve | |
| Valve Type | Ball | |
| Inlet Connection Type | Threaded | |
| Inlet Port Size | 3/8 in | |
| Default Valve Position | NC | |
| Return Type | Spring | |
| Outlet Connection Type | Threaded | |
| Outlet Port Size | 3/8 in | |
| Inlet Thread Standard | EN 10226-1 | |
| Maximum Operating Pressure | 25 bar | |
| Minimum Operating Temperature | -20°C | |
| Valve Material | Nickel Plated Brass | |
| Outlet Thread Standard | R | |
| Maximum Operating Temperature | 130°C | |
| Standards/Approvals | ISO8573-1:2010, RoHS | |
| Model Number | 8070267 | |
| Alles selecteren | ||
|---|---|---|
Merk Festo | ||
Product Type Pneumatic Actuated Valve | ||
Valve Type Ball | ||
Inlet Connection Type Threaded | ||
Inlet Port Size 3/8 in | ||
Default Valve Position NC | ||
Return Type Spring | ||
Outlet Connection Type Threaded | ||
Outlet Port Size 3/8 in | ||
Inlet Thread Standard EN 10226-1 | ||
Maximum Operating Pressure 25 bar | ||
Minimum Operating Temperature -20°C | ||
Valve Material Nickel Plated Brass | ||
Outlet Thread Standard R | ||
Maximum Operating Temperature 130°C | ||
Standards/Approvals ISO8573-1:2010, RoHS | ||
Model Number 8070267 | ||
- Land van herkomst:
- DE
Festo Pneumatic Actuated Valve, 3/8 in Thread size, NC Default Valve Position - VZBM-A-3/8-RP-25-F-3L-B2-PB20, Numeric Part Number: 8070267
This pneumatic actuated valve is a robust ball valve designed for various automation needs. With a 3/8 in thread size and an NC configuration, it offers reliable performance in industrial environments. Fitted with a pneumatic actuator, it enables precise control over fluid flow in applications involving compressed air, inert gases, and water.
Features & Benefits
• Each unit features a spring return actuator for reliable operation
• Designed for pressure environments with a maximum working pressure of 25 bar
• The RP thread standard ensures compatibility with various fittings
• Manufactured from nickel-plated brass for enhanced durability
Applications
• Used for controlling fluid flow in pneumatic systems
• Suitable for requiring a reliable NC valve operation
• Utilised in systems handling compressed air in automation processes
• Ideal for integration with other Festo valves in fluid management systems
• Effective for water flow control in environments without water vapour
What is the design structure of this valve?
The valve has a 3-way ball design, which allows for efficient fluid handling in multiple directions, providing flexibility in system design.
What are the permissible ambient and medium temperatures for operation?
It can operate in temperatures ranging from -20 to 80 °C for ambient conditions and between -20 to 130 °C for the medium being handled.
How does the valve ensure reliable performance under varying pressures?
It incorporates a maximum working pressure of 25 bar, thus ensuring stable operation even in demanding conditions typical of industrial environments.
Can lubricated operation be achieved, and if so, how?
Yes, lubricated operation is possible and recommended for prolonged usage, ensuring optimal performance and reduced wear over time.
Gerelateerde Links
- Festo Ball type Pneumatic Actuated Valve EN 10226-1 1/4 in
- Festo Ball type Pneumatic Actuated Valve EN 10226-1 1/2 in
- Festo Ball type Pneumatic Actuated Valve EN 10226-1 3/8 in
- Festo Ball type Pneumatic Actuated Valve EN 10226-1 3/4 in
- Festo Ball type Pneumatic Actuated Valve EN 10226-1 1 in
- Festo Ball type Pneumatic Actuated Valve EN 10226-1 Rp1/4
- Festo Ball type Pneumatic Actuated Valve EN 10226-1 2 in
- Festo Ball type Pneumatic Actuated Valve EN 10226-1 1.5 in