Festo Ball type Pneumatic Actuated Valve, 25 bar, EN 10226-1 2 in
- RS-stocknr.:
- 203-5967
- Fabrikantnummer:
- VZBM-A-2"-RP-25-F-3T-B2-PA80
- Fabrikant:
- Festo
Subtotaal (1 eenheid)*
€ 558,91
(excl. BTW)
€ 676,28
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 22 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 558,91 |
*prijsindicatie
- RS-stocknr.:
- 203-5967
- Fabrikantnummer:
- VZBM-A-2"-RP-25-F-3T-B2-PA80
- Fabrikant:
- Festo
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
| Merk | Festo | |
| Product Type | Pneumatic Actuated Valve | |
| Inlet Connection Type | Threaded | |
| Valve Type | Ball | |
| Inlet Port Size | 2 in | |
| Return Type | Direct Action | |
| Outlet Connection Type | Threaded | |
| Outlet Port Size | 2 in | |
| Inlet Thread Standard | EN 10226-1 | |
| Maximum Operating Pressure | 25 bar | |
| Valve Material | Nickel Plated Brass | |
| Minimum Operating Temperature | -20°C | |
| Outlet Thread Standard | R | |
| Maximum Operating Temperature | 130°C | |
| Standards/Approvals | ISO8573-1:2010, RoHS | |
| Model Number | 8070265 | |
| Alles selecteren | ||
|---|---|---|
Merk Festo | ||
Product Type Pneumatic Actuated Valve | ||
Inlet Connection Type Threaded | ||
Valve Type Ball | ||
Inlet Port Size 2 in | ||
Return Type Direct Action | ||
Outlet Connection Type Threaded | ||
Outlet Port Size 2 in | ||
Inlet Thread Standard EN 10226-1 | ||
Maximum Operating Pressure 25 bar | ||
Valve Material Nickel Plated Brass | ||
Minimum Operating Temperature -20°C | ||
Outlet Thread Standard R | ||
Maximum Operating Temperature 130°C | ||
Standards/Approvals ISO8573-1:2010, RoHS | ||
Model Number 8070265 | ||
- Land van herkomst:
- DE
Festo Pneumatic Actuated Valve, 2 in Thread size, 25 bar Maximum Working Pressure - VZBM-A-2-RP-25-F-3T-B2-PA80, Numeric Part Number: 8070265
This pneumatic actuated valve is a high-quality industrial component designed for efficient fluid control. Constructed from nickel-plated brass, it features a 2 in nominal diameter and operates effectively under maximum pressures of 25 bar. The valve is designed for versatile applications, ensuring reliable performance across various industries.
Features & Benefits
• Direct action mechanism ensures quick response times
• High flow rate of 292 m³/h for efficient operation
• Compatible with compressed air and inert gases
• Equipped with a switching position indicator for ease of use
Applications
• Utilised in automated machinery requiring precise fluid control
• Ideal for pneumatic systems handling compressed air and neutral fluids
• Employed in industrial processes where robust performance is essential
• Suitable for water where no water vapour is present
What is the importance of the valve's direct action mechanism?
The direct action design allows for immediate response during operation, facilitating quick adjustments in fluid flow and enhancing overall efficiency in automation systems.
How does the operating temperature range affect the valve's application?
The ability to function effectively within a temperature range of -20°C to 130°C ensures that the valve can be used in diverse environments, from cold storage facilities to high-heat industrial settings.
What types of fluids can be processed with this valve?
It is designed to handle compressed air in accordance with ISO8573-1:2010, inert gases, and water (without water vapour), making it versatile for various fluid applications in multiple industries.
What material is used in the valve construction, and how does it affect durability?
The valve is constructed from nickel-plated brass, providing excellent corrosion resistance while ensuring long-lasting performance even in challenging environments, which is crucial for industrial use.
Is lubrication necessary for continuous operation of the valve?
Lubricated operation is possible and advised for long-term performance, ensuring smooth operation and minimising wear on the internal components during use.
Gerelateerde Links
- Festo Ball type Pneumatic Actuated Valve EN 10226-1 Rp1-1/2
- Festo Ball type Pneumatic Actuated Valve EN 10226-1 2 in
- Festo Ball type Pneumatic Actuated Valve EN 10226-1 1.5 in
- Festo Ball type Pneumatic Actuated Valve EN 10226-1 1.25 in
- Festo Ball type Pneumatic Actuated Valve EN 10226-1 1/2 in
- Festo Ball type Pneumatic Actuated Valve EN 10226-1 1 in
- Festo Ball type Pneumatic Actuated Valve EN 10226-1 1/4 in
- Festo Ball type Pneumatic Actuated Valve EN 10226-1 3/4 in