Festo Ball type Pneumatic Actuated Valve, 25 bar, EN 10226-1 1.5 in
- RS-stocknr.:
- 203-5937
- Fabrikantnummer:
- VZBM-A-11/2"-RP-25-F-3L-B2-PA80
- Fabrikant:
- Festo
Subtotaal (1 eenheid)*
€ 469,52
(excl. BTW)
€ 568,12
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 21 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 469,52 |
*prijsindicatie
- RS-stocknr.:
- 203-5937
- Fabrikantnummer:
- VZBM-A-11/2"-RP-25-F-3L-B2-PA80
- Fabrikant:
- Festo
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
| Merk | Festo | |
| Product Type | Pneumatic Actuated Valve | |
| Inlet Connection Type | Threaded | |
| Valve Type | Ball | |
| Inlet Port Size | 1.5 in | |
| Return Type | Direct Action | |
| Outlet Connection Type | Threaded | |
| Outlet Port Size | 1.5 in | |
| Maximum Operating Pressure | 25 bar | |
| Inlet Thread Standard | EN 10226-1 | |
| Minimum Operating Temperature | -20°C | |
| Outlet Thread Standard | R | |
| Maximum Operating Temperature | 130°C | |
| Standards/Approvals | Conforms to RoHS, ISO8573-1:2010 | |
| Model Number | 8070256 | |
| Alles selecteren | ||
|---|---|---|
Merk Festo | ||
Product Type Pneumatic Actuated Valve | ||
Inlet Connection Type Threaded | ||
Valve Type Ball | ||
Inlet Port Size 1.5 in | ||
Return Type Direct Action | ||
Outlet Connection Type Threaded | ||
Outlet Port Size 1.5 in | ||
Maximum Operating Pressure 25 bar | ||
Inlet Thread Standard EN 10226-1 | ||
Minimum Operating Temperature -20°C | ||
Outlet Thread Standard R | ||
Maximum Operating Temperature 130°C | ||
Standards/Approvals Conforms to RoHS, ISO8573-1:2010 | ||
Model Number 8070256 | ||
- Land van herkomst:
- DE
Festo Pneumatic Actuated Valve, 1-1/2 in Thread size, Ball Valve Type - VZBM-A-11/2-RP-25-F-3L-B2-PA80 , Numeric Part Number: 8070256
This pneumatic actuated valve is designed for efficient fluid control in various industrial applications. The device features a 1½ inch ball valve configuration, robustly constructed from nickel-plated brass to withstand high pressure. With a maximum working pressure of 25 bar, this valve offers reliable performance in demanding environments.
Features & Benefits
• Utilises a direct action mechanism for instant response
• Versatile assembly position allows easy installation flexibility
• Low corrosion stress classification for extended service life
• Features a switching position indicator for operational clarity
Applications
• Utilised in pneumatic control systems
• Excellent for fluid automation tasks
• Ideal for requiring high pressure
• Compatible with various neutral fluids and water
• Suited for industrial environments with compressed air systems
What is the significance of the direct action feature in this valve?
The direct action feature allows for immediate actuation, enhancing performance efficiency in automation processes. This mechanism ensures that the valve responds rapidly to control signals, making it suitable for applications where timing is critical.
What materials are used in this valve's construction?
The housing is made from nickel-plated brass to provide durability, while the seals are composed of HNBR and PTFE, ensuring compatibility with various media. The chrome-plated brass ball optimises resistance to wear and corrosion.
How does the valve's pressure rating affect its application?
Rated for a maximum pressure of 25 bar, this valve can handle demanding environments where high-pressure pneumatic systems are required, ensuring effective operation in those settings.
What medium can be used without affecting its functionality?
The valve is compatible with compressed air in accordance with ISO 8573-1:2010 and can also handle inert gases, ensuring versatility in different industrial applications without compromising performance.
Can it be operated outside the specified temperature range?
Operating the valve outside the specified temperature range of -20 to 130 °C may lead to performance issues, so it is crucial to adhere to these guidelines to maintain reliable functionality.
Gerelateerde Links
- Festo Ball type Pneumatic Actuated Valve EN 10226-1 2 in
- Festo Ball type Pneumatic Actuated Valve EN 10226-1 Rp1-1/2
- Festo Ball type Pneumatic Actuated Valve EN 10226-1 1.25 in
- Festo Ball type Pneumatic Actuated Valve EN 10226-1 1 in
- Festo Ball type Pneumatic Actuated Valve EN 10226-1 1/4 in
- Festo Ball type Pneumatic Actuated Valve EN 10226-1 3/8 in
- Festo Ball type Pneumatic Actuated Valve EN 10226-1 1/2 in
- Festo Ball type Pneumatic Actuated Valve EN 10226-1 3/4 in