RS PRO Ball type Pneumatic Actuated Valve, 40 bar, BSP, Female 2 in
- RS-stocknr.:
- 760-5595
- Fabrikant:
- RS PRO
Subtotaal (1 eenheid)*
€ 299,57
(excl. BTW)
€ 362,48
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 11 stuk(s) klaar voor verzending vanaf een andere locatie
- Plus verzending 6 stuk(s) vanaf 25 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 299,57 |
*prijsindicatie
- RS-stocknr.:
- 760-5595
- Fabrikant:
- RS PRO
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
| Merk | RS PRO | |
| Product Type | Pneumatic Actuated Valve | |
| Valve Type | Ball | |
| Inlet Connection Type | Threaded | |
| Inlet Port Size | 2 in | |
| Default Valve Position | NC | |
| Return Type | Direct Action | |
| Outlet Connection Type | Threaded | |
| Outlet Port Size | 2 in | |
| Inlet Thread Standard | BSP | |
| Maximum Operating Pressure | 40 bar | |
| Inlet Port Gender | Female | |
| Outlet Port Gender | Female | |
| Valve Material | Hot Pressed Brass | |
| Outlet Thread Standard | BSP | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk RS PRO | ||
Product Type Pneumatic Actuated Valve | ||
Valve Type Ball | ||
Inlet Connection Type Threaded | ||
Inlet Port Size 2 in | ||
Default Valve Position NC | ||
Return Type Direct Action | ||
Outlet Connection Type Threaded | ||
Outlet Port Size 2 in | ||
Inlet Thread Standard BSP | ||
Maximum Operating Pressure 40 bar | ||
Inlet Port Gender Female | ||
Outlet Port Gender Female | ||
Valve Material Hot Pressed Brass | ||
Outlet Thread Standard BSP | ||
Standards/Approvals No | ||
Vrijgesteld
- Land van herkomst:
- GB
RS PRO Ball Pneumatic Valve, 2 in BSP
Need a way to manage the flow of air and gases in pneumatic systems? Choose this RS PRO ball valve to efficiently operate your actuators in applications such as cylinders and turbines.
When fully closed, the spherical ball creates a tight and dependable seal to effectively direct or stop the flow. The brass ball's chrome plating increases the product's durability by enhancing its impact and corrosion resistance. This makes it a good choice for use in systems that are subjected to bumps, vibrations and moisture. The valve won't break or crack easily when used in harsh conditions thanks to its hot-pressed brass body, which has excellent tensile strength.
As it features a British Standard Pipe (BSP) thread that's compatible with international connections, this valve can be used in most pneumatic systems. This type of valve is often used in industrial settings as well as in home workshops.
Features and Benefits
Gerelateerde Links
- RS PRO Ball type Pneumatic Actuated Valve BSP, Female 1 in
- RS PRO Ball type Pneumatic Actuated Valve BSP, Female 2 in
- RS PRO Ball type Pneumatic Actuated Valve BSP, Female 1/4 in
- RS PRO Ball type Pneumatic Actuated Valve BSP, Female 1/2 in
- RS PRO Ball type Pneumatic Actuated Valve BSP, Female 3/4 in
- RS PRO Ball type Pneumatic Actuated Valve BSP, Female 3/8 in
- RS PRO Ball type Pneumatic Actuated Valve BSP, Female 1 → 1/2 in
- RS PRO Ball type Pneumatic Actuated Valve BSP, Female 1 → 1/4 in