RS PRO Bore with Pneumatic Actuator Double Acting type Pneumatic Actuated Valve, 1000 psi
- RS-stocknr.:
- 799-8768
- Fabrikant:
- RS PRO
Subtotaal (1 eenheid)*
€ 515,05
(excl. BTW)
€ 623,21
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 1 stuk(s) vanaf 16 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 515,05 |
*prijsindicatie
- RS-stocknr.:
- 799-8768
- Fabrikant:
- RS PRO
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
| Merk | RS PRO | |
| Product Type | Pneumatic Actuated Valve | |
| Valve Type | Bore with Pneumatic Actuator Double Acting | |
| Maximum Operating Pressure | 1000 psi | |
| Valve Material | 316 Stainless Steel | |
| Standards/Approvals | ISO 5211 | |
| Alles selecteren | ||
|---|---|---|
Merk RS PRO | ||
Product Type Pneumatic Actuated Valve | ||
Valve Type Bore with Pneumatic Actuator Double Acting | ||
Maximum Operating Pressure 1000 psi | ||
Valve Material 316 Stainless Steel | ||
Standards/Approvals ISO 5211 | ||
Vrijgesteld
- Land van herkomst:
- GB
Stainless Steel 3 Way Ball Valve 'L' Bore with Pneumatic Actuator - Double Acting
The Stainless Steel 3 Way Ball Valves with Pneumatic Actuator are supplied as Double Acting.
Body : CF8M - 316 S/S
Ball : 316 S/S
Stem Seal : PTFE
Ball Seal : PTFE
Gerelateerde Links
- RS PRO Pneumatic Actuated Valve, 1000 psi
- RS PRO 3 Way Ball Valve type Pneumatic Actuated Valve, 1000 psi
- RS PRO 3 Way Ball Valve type Pneumatic Actuated Valve, 1000 psi 1/2 in
- RS PRO Ball type Pneumatic Actuated Valve BSP, Female 1 in
- RS PRO Ball type Pneumatic Actuated Valve BSP, Female 2 in
- RS PRO Ball type Pneumatic Actuated Valve BSP, Female 1/2 in
- RS PRO Ball type Pneumatic Actuated Valve BSP, Female 3/8 in
- RS PRO Ball type Pneumatic Actuated Valve BSP, Female 3/4 in