Infineon 1200 V Three Phase Gate Driver for IGBT/SiC with Integrated Bootstrap Diode and OCP MOSFET for 6ED2231S12T for
- RS-stocknr.:
- 179-969
- Fabrikantnummer:
- EVAL6ED2231S12TM1TOBO1
- Fabrikant:
- Infineon
Subtotaal (1 eenheid)*
€ 870,05
(excl. BTW)
€ 1.052,76
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending vanaf 12 februari 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 870,05 |
*prijsindicatie
- RS-stocknr.:
- 179-969
- Fabrikantnummer:
- EVAL6ED2231S12TM1TOBO1
- Fabrikant:
- Infineon
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
| Merk | Infineon | |
| Power Management Function | MOSFET | |
| Product Type | Evaluation Board | |
| For Use With | IGBT/SiC with Integrated Bootstrap Diode and OCP | |
| Kit Classification | Motor Driver Board | |
| Featured Device | 6ED2231S12T | |
| Kit Name | 1200 V Three Phase Gate Driver for IGBT/SiC with Integrated Bootstrap Diode and OCP | |
| Standards/Approvals | RoHS | |
| Alles selecteren | ||
|---|---|---|
Merk Infineon | ||
Power Management Function MOSFET | ||
Product Type Evaluation Board | ||
For Use With IGBT/SiC with Integrated Bootstrap Diode and OCP | ||
Kit Classification Motor Driver Board | ||
Featured Device 6ED2231S12T | ||
Kit Name 1200 V Three Phase Gate Driver for IGBT/SiC with Integrated Bootstrap Diode and OCP | ||
Standards/Approvals RoHS | ||
Infineon Evaluation board, 6ED2231S12T Featured Device, Motor Driver Board Classification - EVAL6ED2231S12TM1TOBO1
This evaluation board is a sophisticated motor driver kit designed for high-performance applications involving IGBT and SiC MOSFETs. The board features the 6ED2231S12T MOSFET driver, which allows seamless engagement in various power management solutions. This comprehensive evaluation platform supports a voltage rating of up to 1200V, making it suitable for demanding environments.
Features & Benefits
• Integrated ultra-fast bootstrap diode simplifies high-side supply management
• Floating channels designed for effective bootstrap operation increases versatility
• Over-current protection functionality enhances system reliability
• Matched propagation delays streamline high-frequency usage
• Integrated deadtime protection prevents shoot-through issues in circuits
Applications
• Ideal for industrial drives where high voltage operations are required
• Utilised in embedded inverters for precise motor control in pumps and fans
• Applicable in commercial air conditioning systems to optimise energy efficiency
Can this board support different types of logic inputs?
Yes, it is compatible with various input logics, supporting 3.3V, 5V, and 15V systems, which allows easier integration with existing control circuits.
How does the integrated bootstrap diode enhance operation?
The integrated bootstrap diode facilitates quicker charging cycles for the high-side supply, reducing component count and increasing system reliability, particularly in applications with high switching frequencies.
What is the significance of the over-current protection feature?
The built-in over-current protection allows the device to automatically shut down outputs during excessive current scenarios, safeguarding the connected components and enhancing overall system safety.
How does the device manage thermal resistance?
It has a thermal resistance rating of 75 ºC/W, ensuring efficient heat dissipation under operational conditions to maintain performance stability during prolonged usage.
What precautions should be taken regarding PCB layout for optimal performance?
To minimise noise coupling and negative voltage transients, maintain a proper distance between high and low voltage components and place bypass capacitors close to the relevant pins.
Gerelateerde Links
- Infineon CoolSiC Dual SiC N-Channel SiC Power Module 1200 V AG-EASY2B FF6MR12W2M1B11BOMA1
- Infineon EVAL-PS-E1BF12-SIC Buck-Boost Converter for EiceDRIVER 1200 V isolated gate driver 1EDI60I12AF for
- Italtronic Enclosure 33.0414000.OCP for Odroid C1+/C2, Grey
- Italtronic Enclosure 25.0610000.OCP for Odroid C1+/C2, Grey
- Italtronic Enclosure 25.0410000.OCP for Odroid C1+/C2, Grey
- SiC N-Channel MOSFET 1200 V, 3-Pin TO-247 Wolfspeed C2M0280120D
- ROHM SiC N-Channel MOSFET Transistor 1200 V, 3-Pin TO-247 SCT2280KEC
- Infineon EasyPACK SiC N-Channel MOSFET 1200 V, 23-Pin AG-EASY1B DF17MR12W1M1HFB68BPSA1