StarTech.com 24 in Privacy Screen for Monitor

Subtotaal (1 eenheid)*

€ 143,46

(excl. BTW)

€ 173,59

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Op voorraad
  • 3 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
1 +€ 143,46

*prijsindicatie

RS-stocknr.:
102-530
Fabrikantnummer:
2461A-PRIVACY-SCREEN
Fabrikant:
StarTech.com
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

StarTech.com

Filter Type

Privacy

Product Type

Privacy Screen for Monitor

Device Type

Monitor

Screen Size

24 in

Colour

Black

Touch Screen Compatible

No

Framed

Yes

Material

Acrylic

Standards/Approvals

TAA

Niet conform

Land van herkomst:
TW

StarTech Privacy Screen For Monitor, 24in Screen Size, Acrylic - 2461A-PRIVACY-SCREEN


This framed acrylic privacy screen is a hanging monitor filter designed to obscure on-screen content outside a 60-degree viewing cone while preserving a clear view for the user. It fits 24in 16:10 displays and mounts on the TOP edge using silicone bumpers for a non-invasive attachment. The black finish maintains colour vibrancy and the glossy surface resists scratches and fingerprints while allowing Rapid removal when collaboration is required.

Features and Benefits:


• 60-degree viewing limitation reduces Visual eavesdropping
• 65% light transmittance maintains usable screen brightness
• Blue-light attenuation lowers exposure in the 380 to 480 nm range
• Hanging attachment enables quick install and removal
• Scratch-resistant coating preserves display clarity

Applications


• Suitable for open-plan office and hot-desking environments
• Ideal for finance and banking desktop workstations
• Used with healthcare terminals handling confidential data
• Can be used for government and education computer screens
• Suitable for commercial desktops requiring data protection

How is the Protector mounted to the display?


It hangs from the TOP monitor edge and uses six self-adhesive silicone bumpers to secure the acrylic frame without contact with the display.

What physical protection does it provide beyond privacy?


The framed acrylic construction offers a barrier against scratches, fingerprints and dust while preserving screen colour vibrancy.

Which display aspect ratios and sizes does it accommodate?


It is MADE for 16:10 widescreen monitors and fits displays up to 24in.

What items are included in the package?


The package contains one acrylic hanging privacy filter, one wiping cloth, six silicone bumpers and a quick-start guide.

Gerelateerde Links

Wees als eerste op de hoogte van onze nieuwste producten en aanbiedingen

E-mailadres

De persoonlijke gegevens die u aan ons verstrekt bij het aanmelden voor deze mailinglijst worden verwerkt in overeenstemming met ons privacybeleid.