StarTech.com 13.30 in Privacy Screen for Monitor
- RS-stocknr.:
- 473-460
- Fabrikantnummer:
- 133LM-PRIVACY-SCREEN
- Fabrikant:
- StarTech.com
Subtotaal (1 eenheid)*
€ 67,73
(excl. BTW)
€ 81,95
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 1 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 67,73 |
*prijsindicatie
- RS-stocknr.:
- 473-460
- Fabrikantnummer:
- 133LM-PRIVACY-SCREEN
- Fabrikant:
- StarTech.com
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
| Merk | StarTech.com | |
| Product Type | Privacy Screen for Monitor | |
| Filter Type | Privacy | |
| Device Type | Laptop | |
| Screen Size | 13.30 in | |
| Colour | Black | |
| Touch Screen Compatible | No | |
| Material | Polyethylene Terephthalate | |
| Standards/Approvals | TAA-compliant | |
| Alles selecteren | ||
|---|---|---|
Merk StarTech.com | ||
Product Type Privacy Screen for Monitor | ||
Filter Type Privacy | ||
Device Type Laptop | ||
Screen Size 13.30 in | ||
Colour Black | ||
Touch Screen Compatible No | ||
Material Polyethylene Terephthalate | ||
Standards/Approvals TAA-compliant | ||
- Land van herkomst:
- TW
StarTech Privacy Screen For Monitor, 13.30in Screen Size, Black - 133LM-PRIVACY-SCREEN
This magnetic privacy screen for a 13.3-inch laptop provides side-view protection and reduces harmful blue light for typical office and mobile working environments. Constructed from polyethylene terephthalate, it attaches to the laptop bezel using supplied metal adhesive strips and can be removed quickly to reveal either an anti-glare matte surface or a high-gloss face. The reversible filter is designed for 16:9 displays and includes a large cutout to avoid interference with integrated cameras and sensors.
Features and Benefits:
• 60° total viewing angle improves data confidentiality
• Blocks up to 51% of blue light to lessen eye strain
• Magnetic attachment enables Rapid fit and removal
• Reversible matte or glossy sides enhance visibility control
• PET construction provides a fingerprint-resistant protective surface
• Blocks up to 51% of blue light to lessen eye strain
• Magnetic attachment enables Rapid fit and removal
• Reversible matte or glossy sides enhance visibility control
• PET construction provides a fingerprint-resistant protective surface
Applications
• Suitable for commuter and public-space laptop use
• Ideal for handling confidential documents on screen
• Used with 16:9 13.3 inch laptop displays for privacy
• Can be used when switching between presentation and private modes
• Ideal for handling confidential documents on screen
• Used with 16:9 13.3 inch laptop displays for privacy
• Can be used when switching between presentation and private modes
How is the filter installed and removed?
Metal adhesive strips attach to the bezel allowing the screen to snap on magnetically and be removed without tools.
What optical protection does the screen offer?
Microlouvre technology restricts side viewing to ±30° from centre while maintaining a clear central view.
Which side should be used in bright lighting?
Use the anti-glare matte side in high-glare conditions to reduce reflections and improve readability.
Will the cutout affect inbuilt cameras or sensors?
The large bezel cutout is positioned so it does not obstruct integrated cameras or display sensors.
Gerelateerde Links
- StarTech.com 24 in Privacy Screen for Monitor
- StarTech.com 16 in Privacy Screen for Monitor
- StarTech.com 20 in Privacy Screen for Monitor
- StarTech.com 14 in Privacy Screen for Monitor
- StarTech.com 18.5 in Privacy Screen for Monitor
- StarTech.com 34 in Privacy Screen for Monitor
- StarTech.com 27 in Privacy Screen for Monitor
- StarTech.com 23 in Privacy Screen for Monitor