StarTech.com 23.80 in Privacy Screen for Monitor

Subtotaal (1 eenheid)*

€ 142,75

(excl. BTW)

€ 172,73

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Op voorraad
  • 2 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
1 +€ 142,75

*prijsindicatie

RS-stocknr.:
102-532
Fabrikantnummer:
238A-PRIVACY-SCREEN
Fabrikant:
StarTech.com
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

StarTech.com

Filter Type

Privacy

Product Type

Privacy Screen for Monitor

Device Type

Monitor

Screen Size

23.80 in

Colour

Black

Touch Screen Compatible

No

Framed

Yes

Material

Acrylic

Standards/Approvals

TAA

Niet conform

Land van herkomst:
TW

StarTech Privacy Screen For Monitor, 23.8in Screen Size, Black - 238A-PRIVACY-SCREEN


This privacy screen for monitor is a framed, hanging acrylic filter designed to restrict viewing to the immediate user while preserving on-screen colour vibrancy. It is intended for 16:9 widescreen deskTOP monitors and mounts to the TOP edge for simple fitment or removal. The shield reduces blue light exposure to improve Visual comfort and incorporates silicone bumpers to prevent contact with the display.

Features and Benefits:


• Microlouvre privacy layer providing 60-degree viewing protection
• 65% light transmittance maintaining usable screen brightness
• Blue-light attenuation across 380 to 480 nm improving Visual comfort
• Hanging attachment with silicone bumpers enabling tool-free installation
• High-gloss coated acrylic resisting scratches and fingerprints

Applications


• Suitable for open-plan office monitors requiring data protection
• Used with hot‑desk setups in finance and banking environments
• Ideal for healthcare workstations handling confidential records
• Can be used in government or education secure-display areas
• Used for desktop monitors where quick removal is necessary

What attachment hardware is supplied for mounting?


Six self-adhesive silicone bumpers and a wiping cloth are included for hanging installation.

How does the filter affect display clarity and colour?


A high-gloss finish preserves colour vibrancy while the filter reduces off-angle visibility and maintains 65% light transmittance.

Is the product suited to curved or ultrawide monitors?


It is designed for flat 16:9 widescreen monitors and does not fit curved or ultrawide displays.

What operating temperatures can it tolerate?


The unit functions between -20 and +60 degrees Celsius and can be stored within the specified humidity range.

What is supplied in the packaging to assist setup?


The package contains the acrylic hanging filter, six silicone bumpers, a wiping cloth and a quick-start guide.

Gerelateerde Links

Wees als eerste op de hoogte van onze nieuwste producten en aanbiedingen

E-mailadres

De persoonlijke gegevens die u aan ons verstrekt bij het aanmelden voor deze mailinglijst worden verwerkt in overeenstemming met ons privacybeleid.