TE Connectivity 1053780-1 SMA RF Adapter, 18 GHz
- RS-stocknr.:
- 471-851
- Artikelnummer Distrelec:
- 303-37-299
- Fabrikantnummer:
- 1053780-1
- Fabrikant:
- TE Connectivity
Momenteel niet beschikbaar
We weten niet of dit item nog op voorraad komt, RS is van plan dit binnenkort uit ons assortiment te halen.
- RS-stocknr.:
- 471-851
- Artikelnummer Distrelec:
- 303-37-299
- Fabrikantnummer:
- 1053780-1
- Fabrikant:
- TE Connectivity
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
| Merk | TE Connectivity | |
| Adapter Type | SMA | |
| Product Type | RF Adapter | |
| Maximum Frequency | 18GHz | |
| Diameter | 12.7mm | |
| Alles selecteren | ||
|---|---|---|
Merk TE Connectivity | ||
Adapter Type SMA | ||
Product Type RF Adapter | ||
Maximum Frequency 18GHz | ||
Diameter 12.7mm | ||
- Land van herkomst:
- MX
The TE Connectivity SMA connector is meticulously engineered to provide superior performance in RF applications. This high-quality product guarantees optimal signal integrity and reliability across various environments. Designed with precision, the SMA connector features a robust construction that not only enhances durability but also assures seamless connectivity. Ideal for both commercial and industrial uses, it promises to meet rigorous compliance standards, making it a trusted choice for engineers and technicians seeking dependable solutions. The product embodies a blend of innovative design and advanced materials, setting a benchmark for reliability and performance in connector technology.
Delivers exceptional signal integrity for reliable performance
Robust construction ensures long-lasting durability
Complies with stringent industry regulations for peace of mind
Designed for both commercial and industrial applications
Facilitates easy integration into existing systems
Offers versatility for a wide range of RF applications
Gerelateerde Links
- TE Connectivity 1-1478981-0 SMA RF Adapter, 18 GHz
- TE Connectivity 2081562-1 Probe Adapter RF Adapter, 18 GHz
- Taoglas BPF.24.01 SMA RF Adapter, 2.5 GHz
- TE Connectivity 1-1478207-0 BNC Adapter RF Adapter, 1 GHz
- TE Connectivity 1757256-1 In-Series Adapter RF Adapter, 50 GHz
- TE Connectivity 1053786-1 BNC Adapter RF Adapter, 4 GHz
- TE Connectivity 1-1478039-0 BNC Adapter RF Adapter, 2 GHz
- TE Connectivity 1-1814407-0 N Panel RF Adapter, 11 GHz