Infineon BGS13SN8E6327XTSA1 RF Switch, 8-Pin TSNP-8-1
- RS-stocknr.:
- 262-5894
- Fabrikantnummer:
- BGS13SN8E6327XTSA1
- Fabrikant:
- Infineon
Subtotaal (1 rol van 15000 eenheden)*
€ 2.265,00
(excl. BTW)
€ 2.745,00
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending vanaf 12 februari 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per rol* |
|---|---|---|
| 15000 + | € 0,151 | € 2.265,00 |
*prijsindicatie
- RS-stocknr.:
- 262-5894
- Fabrikantnummer:
- BGS13SN8E6327XTSA1
- Fabrikant:
- Infineon
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
| Merk | Infineon | |
| Product Type | RF Switch | |
| Technology | CMOS | |
| Sub Type | RF Switch | |
| Modulation Technique | FM | |
| Package Type | TSNP-8-1 | |
| Pin Count | 8 | |
| Mount Type | Surface | |
| Interface Type | GPIO | |
| Operating Band 1 Frequency | 2140MHz | |
| Minimum Supply Voltage | 1.65V | |
| Maximum Supply Voltage | 3.40V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +85°C | |
| Series | BGS13SN8 | |
| Height | 0.375mm | |
| Width | 1.1mm | |
| Length | 1.1mm | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Alles selecteren | ||
|---|---|---|
Merk Infineon | ||
Product Type RF Switch | ||
Technology CMOS | ||
Sub Type RF Switch | ||
Modulation Technique FM | ||
Package Type TSNP-8-1 | ||
Pin Count 8 | ||
Mount Type Surface | ||
Interface Type GPIO | ||
Operating Band 1 Frequency 2140MHz | ||
Minimum Supply Voltage 1.65V | ||
Maximum Supply Voltage 3.40V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +85°C | ||
Series BGS13SN8 | ||
Height 0.375mm | ||
Width 1.1mm | ||
Length 1.1mm | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
Infineon BGS13SN8 Series RF Switch, 2140MHz Operating Band, 1.65V to 3.40V Supply Voltage - BGS13SN8E6327XTSA1
This RF switch is a compact, surface-mount RF switching device designed for wireless applications operating at 2140MHz. It uses CMOS technology and provides GPIO control for signal routing in small-form-factor assemblies. The component is supplied in an 8-pin TSNP package suitable for low-profile installations and complies with RoHS environmental requirements.
Features and Benefits:
• Operates from 1.65V to 3.40V supply for flexible power integration
• Works at 2140MHz to support targeted RF band operation
• FM modulation support for compatible wireless signalling
• GPIO Interface enables straightforward digital control
• Wide ambient range from -40°C to +85°C for varied environments
• Works at 2140MHz to support targeted RF band operation
• FM modulation support for compatible wireless signalling
• GPIO Interface enables straightforward digital control
• Wide ambient range from -40°C to +85°C for varied environments
Applications
• Suitable for Compact wireless radio front-ends
• Ideal for handheld or portable RF equipment
• Used with low-profile assemblies requiring surface-mount
• Can be used for signal routing in FM communication systems
• Suitable for prototypes needing GPIO-controlled switching
• Ideal for handheld or portable RF equipment
• Used with low-profile assemblies requiring surface-mount
• Can be used for signal routing in FM communication systems
• Suitable for prototypes needing GPIO-controlled switching
What package type does it use?
It is supplied in an 8-pin TSNP package configured for surface-mount assembly.
What is the device's operating temperature range?
It functions across a temperature span from -40°C to +85°C.
Which control Interface is required for switching?
A GPIO Interface is used to command switching states.
What modulation formats are compatible with its operation?
It supports FM modulation for relevant wireless applications.
Is it suitable for automotive qualification processes?
It is not specified as meeting automotive standards.
Gerelateerde Links
- Infineon BGS13SN8E6327XTSA1 RF Switch, 8-Pin TSNP-8-1
- Infineon BGS12WN6E6327XTSA1 RF Switch 6-Pin, PG-TSNP-6-10/PG-TSNP-6-8/PG-TSNP-6-2
- Infineon RF Switch, 10-Pin TSNP-10
- Infineon BGSA14M2N10E6327XTSA1 RF Switch, 10-Pin TSNP-10
- Infineon BGSA14GN10E6327XTSA1 RF Switch Circuit, 10-Pin TSNP
- Infineon BGSA11GN10E6327XTSA1 RF Switch Circuit, 10-Pin TSNP
- Infineon BGS14PN10E6327XTSA1 RF Switch Circuit, 10-Pin TSNP
- Infineon BGSA149M2N10E6327XTSA1 RF Switch, 10-Pin TSNP-10