Infineon BGS13SN8E6327XTSA1 RF Switch, 8-Pin TSNP-8-1

Bulkkorting beschikbaar
Bekijk bulkkorting

Subtotaal (1 verpakking van 25 eenheden)*

€ 5,70

(excl. BTW)

€ 6,90

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Op voorraad
  • 6.825 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.

Aantal stuks
Per stuk
Per verpakking*
25 - 225€ 0,228€ 5,70
250 - 600€ 0,139€ 3,48
625 - 1225€ 0,138€ 3,45
1250 - 2475€ 0,136€ 3,40
2500 +€ 0,134€ 3,35

*prijsindicatie

Verpakkingsopties
RS-stocknr.:
262-5895
Fabrikantnummer:
BGS13SN8E6327XTSA1
Fabrikant:
Infineon
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

Infineon

Technology

CMOS

Product Type

RF Switch

Modulation Technique

FM

Sub Type

RF Switch

Package Type

TSNP-8-1

Pin Count

8

Mount Type

Surface

Interface Type

GPIO

Operating Band 1 Frequency

2140MHz

Minimum Supply Voltage

1.65V

Maximum Supply Voltage

3.40V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Length

1.1mm

Height

0.375mm

Series

BGS13SN8

Standards/Approvals

RoHS

Width

1.1mm

Automotive Standard

No

Infineon BGS13SN8 Series RF Switch, 2140MHz Operating Band, 1.65V to 3.40V Supply Voltage - BGS13SN8E6327XTSA1


This RF switch is a compact, surface-mount RF switching device designed for wireless applications operating at 2140MHz. It uses CMOS technology and provides GPIO control for signal routing in small-form-factor assemblies. The component is supplied in an 8-pin TSNP package suitable for low-profile installations and complies with RoHS environmental requirements.

Features and Benefits:


• Operates from 1.65V to 3.40V supply for flexible power integration
• Works at 2140MHz to support targeted RF band operation
• FM modulation support for compatible wireless signalling
• GPIO Interface enables straightforward digital control
• Wide ambient range from -40°C to +85°C for varied environments

Applications


• Suitable for Compact wireless radio front-ends
• Ideal for handheld or portable RF equipment
• Used with low-profile assemblies requiring surface-mount
• Can be used for signal routing in FM communication systems
• Suitable for prototypes needing GPIO-controlled switching

What package type does it use?


It is supplied in an 8-pin TSNP package configured for surface-mount assembly.

What is the device's operating temperature range?


It functions across a temperature span from -40°C to +85°C.

Which control Interface is required for switching?


A GPIO Interface is used to command switching states.

What modulation formats are compatible with its operation?


It supports FM modulation for relevant wireless applications.

Is it suitable for automotive qualification processes?


It is not specified as meeting automotive standards.

Gerelateerde Links

Wees als eerste op de hoogte van onze nieuwste producten en aanbiedingen

E-mailadres

De persoonlijke gegevens die u aan ons verstrekt bij het aanmelden voor deze mailinglijst worden verwerkt in overeenstemming met ons privacybeleid.