Makita RT0702C Corded Router Drill, 240V, 710 W, Type G - British BS1363

Subtotaal (1 eenheid)*

€ 202,88

(excl. BTW)

€ 245,48

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Op voorraad
  • Plus verzending 7 stuk(s) vanaf 23 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
1 +€ 202,88

*prijsindicatie

RS-stocknr.:
265-5154
Fabrikantnummer:
RT0702CX4/2
Fabrikant:
Makita
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

Makita

Product Type

Router Drill

Speed

34000rpm

Corded/Cordless

Corded

Power Rating

710W

Voltage

240V

Plug Type

Type G - British BS1363

Model Number

RT0702C

Plunge Capacity - Trimmer

40 mm

Plunge Capacity - Plunge

35mm

Weight

2.8kg

Standards/Approvals

No

Vrijgesteld

Land van herkomst:
RO

Makita Router Drill, 710W Wattage, 240V Voltage Rating - RT0702CX4/2


This router drill offers precision and versatility for woodworking tasks. Its corded power supply provides consistent performance, making it ideal for both professionals and DIY enthusiasts. With cutting speeds ranging from 10000 to 34000rpm, it can handle everything from fine detailing to heavy-duty applications. The compact design enhances usability, while the 1/4 inch chuck allows for compatibility with a wide range of bits, increasing its functionality across various projects.

Features & Benefits


• Delivers 710W of power for efficient routing

• Achieves cutting speeds up to 34000rpm

• Corded design ensures uninterrupted operation

• 1/4 inch chuck for versatile bit options

• Fitted with a British 3 pin plug for local compliance

• Compact design improves manoeuvrability and control

Applications


• Ideal for detailed edging and hollowing tasks

• Suitable for creating grooves and dadoes in wood

• Effective for crafting intricate designs in cabinetry

• Useful for shaping and trimming wood and other materials

• Suitable for professional carpentry and DIY home projects

What type of bits can be used with it?


It accommodates 1/4 inch chuck bits, allowing for diverse routing options.

How does the power cord impact its operation?


The corded design ensures a steady power supply for continuous use.

Can it handle heavy-duty woodworking tasks?


Yes, the 710W motor and high-speed range make it suitable for demanding applications.

Is there any specific maintenance required for optimal performance?


Regular cleaning and proper storage will enhance its longevity and effectiveness.

What safety features are included?


It is designed with user safety in mind, minimising risks during operation.

Gerelateerde Links

Wees als eerste op de hoogte van onze nieuwste producten en aanbiedingen

E-mailadres

De persoonlijke gegevens die u aan ons verstrekt bij het aanmelden voor deze mailinglijst worden verwerkt in overeenstemming met ons privacybeleid.