Securikey 45L Electronic Wall Safe Safe
- RS-stocknr.:
- 427-867
- Fabrikantnummer:
- KFAK-MC200D-ZE
- Fabrikant:
- Securikey
Subtotaal (1 eenheid)*
€ 545,18
(excl. BTW)
€ 659,67
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 2 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 545,18 |
*prijsindicatie
- RS-stocknr.:
- 427-867
- Fabrikantnummer:
- KFAK-MC200D-ZE
- Fabrikant:
- Securikey
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
| Merk | Securikey | |
| Product Type | Safe | |
| Capacity | 45L | |
| Mount Type | Wall | |
| Sub Type | Safe | |
| Lock Type | Electronic | |
| Interior Light | Yes | |
| Colour | Glossy White | |
| Door Thickness | 5mm | |
| Material | Solid Steel | |
| Height | 670mm | |
| Width | 420mm | |
| Standards/Approvals | RoHS Compliant | |
| Depth | 16mm | |
| Alles selecteren | ||
|---|---|---|
Merk Securikey | ||
Product Type Safe | ||
Capacity 45L | ||
Mount Type Wall | ||
Sub Type Safe | ||
Lock Type Electronic | ||
Interior Light Yes | ||
Colour Glossy White | ||
Door Thickness 5mm | ||
Material Solid Steel | ||
Height 670mm | ||
Width 420mm | ||
Standards/Approvals RoHS Compliant | ||
Depth 16mm | ||
- Land van herkomst:
- CH
The Securikey Medicine Cabinet 200D Electronic is designed for the safekeeping of controlled drugs and medicines It features a spring hinged door for easy access and a gloss white external paint finish with an option for a Green Cross sticker The slim line (16 mm depth) matt keypad with LED display provides simple operation The electronic lock includes an override key for emergency access Constructed with a 2 mm solid steel electrically welded body and a 5 mm thick door fitted with twin locking bolts for enhanced security The internal dimensions (excluding the internal compartment) are W390 mm x H515 mm x D150 mm making it compact yet spacious enough for storage Suitable for wall mounting with bolts provided The cabinet comes with two shelves featuring internal clips for easy adjustment and includes internal features such as an LED light and a green carpeted base for added convenience.
Lockable internal compartment measures H145mm x W390mm x D150mm
8 hook hookbar fitted to the inside of door
Gerelateerde Links
- Securikey 26L Electronic Wall Safe Safe
- Securikey 34L Electronic Wall Safe Safe
- Securikey 12L Electronic Wall Safe Safe
- Securikey 17L Electronic Wall Safe Safe
- Securikey 65L Electronic Wall Safe Safes
- Securikey 13L Electronic Floor Safe Safe
- Securikey 34L Electronic Floor Safe Safe
- Securikey 15L Electronic Floor Safe Safe