SICK i16 Safety Interlock Switch, PBT

Subtotaal (1 eenheid)*

€ 41,92

(excl. BTW)

€ 50,72

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Op voorraad
  • Plus verzending 17 stuk(s) vanaf 23 november 2026
  • Plus verzending 12 stuk(s) vanaf 23 november 2026
  • Plus verzending 8 stuk(s) vanaf 16 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
1 +€ 41,92

*prijsindicatie

RS-stocknr.:
285-9589
Fabrikantnummer:
i16-SA203
Fabrikant:
SICK
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

SICK

Product Type

Safety Interlock Switch

Actuator Included

No

Safety Contacts

2 NC

Housing Material

PBT

Series

i16

Switch Contact Current

3A

Contact AC Voltage

240V ac

IP Rating

IP67

Minimum Operating Temperature

-20°C

Contact DC Voltage

24V dc

Maximum Operating Temperature

80°C

Hazardous Area Certification

No

Standards/Approvals

IEC 60529

Width

52mm

Depth

32mm

Number of Head Directions

3

Length

75mm

Land van herkomst:
DO

SICK i16 Series Safety Interlock Switch, 3A Rated Current, IP67 - i16-SA203


This safety interlock switch provides mechanical guard monitoring for industrial safety systems. It employs positive-action contacts to signal guard position changes and is intended for hardwired diagnostic architectures. The device is built for use where environmental ingress protection and temperature resilience are required, and it operates with an electro-mechanical switching mechanism suitable for routine access control tasks.

Features and Benefits:


• 2NC safety contacts provide force-guided switching for fault tolerance
• 3A rated current supports 240V AC industrial control loads
• IP67 enclosure protects against dust and temporary immersion
• Polybutylene terephthalate housing resists mechanical and thermal stress
• Operates between -20°C and 80°C for varied ambient conditions

Applications


• Suitable for machine guard monitoring in manufacturing cells
• Ideal for conveyor access and interlock safety circuits
• Used with safety logic units for diagnostic fault processing
• Can be used for production line access doors and covers
• Suitable for environments requiring actuatorless safety interlock switch

What connection method does it use?


It connects via three M20 cable gland entries supporting conductors up to 1.5mm².

How is the safe state handled in case of an internal fault?


The switch itself has no internal fault detection, so the connected safety logic must perform fault monitoring.

What are the electrical switching thresholds for low-voltage signalling?


The switching element operates down to 5V DC and switches currents as low as 5mA.

How Durable is the mechanism under mechanical cycling?


Mechanical life is specified as 1x10⁶ switching cycles with defined retaining force limits.

Gerelateerde Links

Wees als eerste op de hoogte van onze nieuwste producten en aanbiedingen

E-mailadres

De persoonlijke gegevens die u aan ons verstrekt bij het aanmelden voor deze mailinglijst worden verwerkt in overeenstemming met ons privacybeleid.