Pilz ATEX PSEN cs4.1 Safety Interlock Switch, PBT
- RS-stocknr.:
- 288-1897
- Artikelnummer Distrelec:
- 300-77-839
- Fabrikantnummer:
- 541180
- Fabrikant:
- Pilz
Momenteel niet beschikbaar
We weten niet of dit item nog op voorraad komt, RS is van plan dit binnenkort uit ons assortiment te halen.
Alternatief
Dit product is momenteel niet beschikbaar. Hierbij onze aanbeveling voor een alternatief product.
Per stuk
€ 16,95
(excl. BTW)
€ 20,51
(incl. BTW)
- RS-stocknr.:
- 288-1897
- Artikelnummer Distrelec:
- 300-77-839
- Fabrikantnummer:
- 541180
- Fabrikant:
- Pilz
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
| Merk | Pilz | |
| Product Type | Safety Interlock Switch | |
| Safety Contacts | 2 | |
| Housing Material | PBT | |
| Series | PSEN cs4.1 | |
| Switch Contact Current | 100mA | |
| Minimum Operating Temperature | -25°C | |
| IP Rating | IP6K9K, IP67 | |
| Maximum Operating Temperature | 70°C | |
| Hazardous Area Certification | ATEX | |
| Width | 18mm | |
| Standards/Approvals | EN 60947-5-3 | |
| Depth | 18mm | |
| Number of Head Directions | 1 | |
| Length | 37mm | |
| Alles selecteren | ||
|---|---|---|
Merk Pilz | ||
Product Type Safety Interlock Switch | ||
Safety Contacts 2 | ||
Housing Material PBT | ||
Series PSEN cs4.1 | ||
Switch Contact Current 100mA | ||
Minimum Operating Temperature -25°C | ||
IP Rating IP6K9K, IP67 | ||
Maximum Operating Temperature 70°C | ||
Hazardous Area Certification ATEX | ||
Width 18mm | ||
Standards/Approvals EN 60947-5-3 | ||
Depth 18mm | ||
Number of Head Directions 1 | ||
Length 37mm | ||
- Land van herkomst:
- CH
The Safety switch actuator designed to ensure safe and reliable operation of safety switches in industrial settings.
The safety switch meets the requirements in accordance with EN 60947-5-3 EN 62061: SIL CL 3
Gerelateerde Links
- Pilz ATEX PSEN cs4.1 Safety Switch Actuator Included Key
- Pilz ATEX PSEN cs3.1 Safety Interlock Switch Actuator Included, Polybutylene Terephthalate
- Pilz ATEX PSEN cs3.1 Safety Switch Actuator Included Polybutylene Terephthalate
- Pilz ATEX 506 Safety Interlock Switch, Polybutylene Terephthalate
- Pilz ATEX 570 Safety Interlock Switch Actuator Included, Polybutylene Terephthalate
- Pilz 541 Series Transponder Non-Contact Safety Switch, Polybutylene Terephthalate Housing
- Pilz PSEN Series Transponder Non-Contact Safety Switch 24V dc, M12
- Pilz PSEN Series Transponder Non-Contact Safety Switch 24V dc, M8