Pilz ATEX PSEN cs3.1 Safety Interlock Switch Actuator Included, PBT
- RS-stocknr.:
- 288-1894
- Artikelnummer Distrelec:
- 300-77-837
- Fabrikantnummer:
- 541060
- Fabrikant:
- Pilz
Niet beschikbaar
RS heeft dit product niet meer op voorraad.
Alternatief
Dit product is momenteel niet beschikbaar. Hierbij onze aanbeveling voor een alternatief product.
Per stuk
€ 433,37
(excl. BTW)
€ 524,38
(incl. BTW)
- RS-stocknr.:
- 288-1894
- Artikelnummer Distrelec:
- 300-77-837
- Fabrikantnummer:
- 541060
- Fabrikant:
- Pilz
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
| Merk | Pilz | |
| Product Type | Safety Interlock Switch | |
| Actuator Included | Yes | |
| Safety Contacts | 2 | |
| Housing Material | PBT | |
| Series | PSEN cs3.1 | |
| Minimum Operating Temperature | -25°C | |
| Switch Contact Current | 100mA | |
| IP Rating | IP6K9K | |
| Hazardous Area Certification | ATEX | |
| Maximum Operating Temperature | 70°C | |
| Number of Head Directions | 1 | |
| Standards/Approvals | EN 60947-5-3 | |
| Depth | 18mm | |
| Width | 26mm | |
| Alles selecteren | ||
|---|---|---|
Merk Pilz | ||
Product Type Safety Interlock Switch | ||
Actuator Included Yes | ||
Safety Contacts 2 | ||
Housing Material PBT | ||
Series PSEN cs3.1 | ||
Minimum Operating Temperature -25°C | ||
Switch Contact Current 100mA | ||
IP Rating IP6K9K | ||
Hazardous Area Certification ATEX | ||
Maximum Operating Temperature 70°C | ||
Number of Head Directions 1 | ||
Standards/Approvals EN 60947-5-3 | ||
Depth 18mm | ||
Width 26mm | ||
- Land van herkomst:
- CH
The Safety switch connector designed for reliable and secure electrical connections in safety systems. This connector ensures safe and efficient operation by providing a dependable link between safety switches and control panels.
Highest level of safety and plant availability
Highest manipulation protection offers maximum freedom in installation
Can be used with heavy soiling and strict cleaning requirements of IP67/IP6K9K
Gerelateerde Links
- Pilz ATEX PSEN cs3.1 Safety Switch Actuator Included Polybutylene Terephthalate
- Pilz ATEX PSEN cs4.1 Safety Interlock Switch, Polybutylene Terephthalate
- Pilz ATEX PSEN cs4.1 Safety Switch Actuator Included Key
- Pilz ATEX 570 Safety Interlock Switch Actuator Included, Polybutylene Terephthalate
- Pilz ATEX 506 Safety Interlock Switch, Polybutylene Terephthalate
- Pilz PSEN sg2c Series Solenoid Interlock Switch Power to Lock/Unlock Actuator Included
- Pilz PSEN Series Transponder Non-Contact Safety Switch 24V dc, M12
- Pilz PSEN Series Transponder Non-Contact Safety Switch 24V dc, M8