Pilz ATEX 570 Safety Interlock Switch Actuator Included, Polybutylene Terephthalate
- RS-stocknr.:
- 288-1898
- Artikelnummer Distrelec:
- 300-77-900
- Fabrikantnummer:
- 570500
- Fabrikant:
- Pilz
Momenteel niet beschikbaar
We weten niet of dit item nog op voorraad komt, RS is van plan dit binnenkort uit ons assortiment te halen.
- RS-stocknr.:
- 288-1898
- Artikelnummer Distrelec:
- 300-77-900
- Fabrikantnummer:
- 570500
- Fabrikant:
- Pilz
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
| Merk | Pilz | |
| Product Type | Safety Interlock Switch | |
| Actuator Included | Yes | |
| Safety Contacts | 2 | |
| Housing Material | Polybutylene Terephthalate | |
| Series | 570 | |
| Minimum Operating Temperature | -25°C | |
| IP Rating | IP67 | |
| Contact AC Voltage | 60V ac | |
| Hazardous Area Certification | ATEX | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | EN 60947-5-3 | |
| Alles selecteren | ||
|---|---|---|
Merk Pilz | ||
Product Type Safety Interlock Switch | ||
Actuator Included Yes | ||
Safety Contacts 2 | ||
Housing Material Polybutylene Terephthalate | ||
Series 570 | ||
Minimum Operating Temperature -25°C | ||
IP Rating IP67 | ||
Contact AC Voltage 60V ac | ||
Hazardous Area Certification ATEX | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals EN 60947-5-3 | ||
- Land van herkomst:
- CH
The Safety switch set connector designed for robust and secure electrical connections in safety systems.
Protection rating IP67
The safety gate system meets the requirements in accordance with EN 60204-1
Gerelateerde Links
- Pilz ATEX PSEN cs3.1 Safety Interlock Switch Actuator Included, Polybutylene Terephthalate
- Pilz ATEX PSEN cs4.1 Safety Switch Actuator Included Key
- Pilz ATEX PSEN cs3.1 Safety Switch Actuator Included Polybutylene Terephthalate
- Pilz ATEX 506 Safety Interlock Switch, Polybutylene Terephthalate
- Pilz ATEX PSEN cs4.1 Safety Interlock Switch, Polybutylene Terephthalate
- Pilz 570 Safety Interlock Switch Actuator Included
- Pilz 570 Safety Interlock Switch Actuator Included Interlock, Guard
- Pilz 570 Safety Interlock Switch Zinc Guard