Pilz ATEX PSEN cs3.1 Safety Switch Actuator Included, PBT, Polybutylene Terephthalate
- RS-stocknr.:
- 288-1893
- Artikelnummer Distrelec:
- 300-77-835
- Fabrikantnummer:
- 541053
- Fabrikant:
- Pilz
Niet beschikbaar
RS heeft dit product niet meer op voorraad.
Alternatief
Dit product is momenteel niet beschikbaar. Hierbij onze aanbeveling voor een alternatief product.
Per stuk
€ 95,89
(excl. BTW)
€ 116,03
(incl. BTW)
- RS-stocknr.:
- 288-1893
- Artikelnummer Distrelec:
- 300-77-835
- Fabrikantnummer:
- 541053
- Fabrikant:
- Pilz
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
| Merk | Pilz | |
| Hazardous Area Certification | ATEX | |
| Series | PSEN cs3.1 | |
| Product Type | Safety Switch | |
| Actuator Included | Yes | |
| Housing Material | PBT, Polybutylene Terephthalate | |
| Distrelec Product Id | 30077835 | |
| Maximum Operating Temperature | 70 °C | |
| Minimum Operating Temperature | -25 °C | |
| Safety Contacts | 2, 2 | |
| Standards/Approvals | EN 60947-5-3 | |
| Alles selecteren | ||
|---|---|---|
Merk Pilz | ||
Hazardous Area Certification ATEX | ||
Series PSEN cs3.1 | ||
Product Type Safety Switch | ||
Actuator Included Yes | ||
Housing Material PBT, Polybutylene Terephthalate | ||
Distrelec Product Id 30077835 | ||
Maximum Operating Temperature 70 °C | ||
Minimum Operating Temperature -25 °C | ||
Safety Contacts 2, 2 | ||
Standards/Approvals EN 60947-5-3 | ||
- Land van herkomst:
- CH
The Safety switch connector designed for reliable and secure electrical connections in safety systems. This connector ensures safe and efficient operation by providing a dependable link between safety switches and control panels.
Highest level of safety and plant availability
Highest manipulation protection offers maximum freedom in installation
Can be used with heavy soiling and strict cleaning requirements of IP67/IP6K9K
Gerelateerde Links
- Pilz ATEX PSEN cs3.1 Safety Interlock Switch Actuator Included, Polybutylene Terephthalate
- Pilz ATEX PSEN cs4.1 Safety Switch Actuator Included Key
- Pilz ATEX PSEN cs4.1 Safety Interlock Switch, Polybutylene Terephthalate
- Pilz ATEX 570 Safety Interlock Switch Actuator Included, Polybutylene Terephthalate
- Pilz PSEN Series Transponder Non-Contact Safety Switch 24V dc, M12
- Pilz PSEN Series Transponder Non-Contact Safety Switch 24V dc, M8
- Pilz 541 Series Transponder Non-Contact Safety Switch 24V dc, M12
- Pilz PSEN Series Transponder Non-Contact Safety Switch 24V dc M8