Blaklader 2372 Unisex Black Composite Safety Shoes, UK 12, EU 47
- RS-stocknr.:
- 805-780
- Fabrikantnummer:
- 237200009900 - 47
- Fabrikant:
- Blaklader
Afbeelding representeert productcategorie
Subtotaal (1 paar)*
€ 88,00
(excl. BTW)
€ 106,48
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 08 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Paar | Per paar |
|---|---|
| 1 + | € 88,00 |
*prijsindicatie
- RS-stocknr.:
- 805-780
- Fabrikantnummer:
- 237200009900 - 47
- Fabrikant:
- Blaklader
Specificaties
Wetgeving en compliance
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | Blaklader | |
| Series | 2372 | |
| Product Type | Safety Shoes | |
| Gender | Unisex | |
| Size EU | 47 | |
| Size UK | 12 | |
| Colour | Black | |
| Safety Toe Type | Composite | |
| Midsole Material | PUR | |
| Size JP/CN | 316 mm | |
| Resistance Features | Durable, Non-Slip, Oil Resistant, Water Repellent | |
| Size US | 13 | |
| Safety Rating EN ISO 20345 | Yes | |
| Upper Material | Microfibre | |
| Standards/Approvals | IEC 61340-5-1 | |
| Slip Resistance Rating | SR | |
| Alles selecteren | ||
|---|---|---|
Merk Blaklader | ||
Series 2372 | ||
Product Type Safety Shoes | ||
Gender Unisex | ||
Size EU 47 | ||
Size UK 12 | ||
Colour Black | ||
Safety Toe Type Composite | ||
Midsole Material PUR | ||
Size JP/CN 316 mm | ||
Resistance Features Durable, Non-Slip, Oil Resistant, Water Repellent | ||
Size US 13 | ||
Safety Rating EN ISO 20345 Yes | ||
Upper Material Microfibre | ||
Standards/Approvals IEC 61340-5-1 | ||
Slip Resistance Rating SR | ||
Vrijgesteld
- Land van herkomst:
- LK
The Blaklader safety shoes offer robust protection and comfort for demanding work environments. Designed for versatility, these shoes are Ideal for professionals in construction, building, transport, maintenance, and repair sectors.
Made from water-repellent and Durable microfibre for enhanced functionality.
Composite toe cap and penetration-resistant textile midsole for superior safety.
Anatomically designed soft PU insole maximises comfort and moisture absorption.
PU slip-resistant outsole ensures reliable grip in various conditions.
Wide fit available, accommodating sizes 35-48 for all-day comfort.
Gerelateerde Links
- Blaklader 2372 Unisex Black Composite Safety Shoes EU 42
- Blaklader 2372 Unisex Black Composite Safety Shoes EU 41
- Blaklader 2372 Unisex Black Composite Safety Shoes EU 40
- Blaklader 2372 Unisex Black Composite Safety Shoes EU 48
- Blaklader 2372 Unisex Black Composite Safety Shoes EU 37
- Blaklader 2372 Unisex Black Composite Safety Shoes EU 45
- Blaklader 2372 Unisex Black Composite Safety Shoes EU 44
- Blaklader 2372 Unisex Black Composite Safety Shoes EU 38
