Blaklader 2372 Unisex Black Composite Safety Shoes, UK 6.5, EU 40
- RS-stocknr.:
- 806-372
- Fabrikantnummer:
- 237200009900 - 40
- Fabrikant:
- Blaklader
Afbeelding representeert productcategorie
Subtotaal (1 paar)*
€ 88,00
(excl. BTW)
€ 106,48
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 08 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Paar | Per paar |
|---|---|
| 1 + | € 88,00 |
*prijsindicatie
- RS-stocknr.:
- 806-372
- Fabrikantnummer:
- 237200009900 - 40
- Fabrikant:
- Blaklader
Specificaties
Wetgeving en compliance
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | Blaklader | |
| Series | 2372 | |
| Product Type | Safety Shoes | |
| Gender | Unisex | |
| Size EU | 40 | |
| Size UK | 6.5 | |
| Colour | Black | |
| Safety Toe Type | Composite | |
| Size US | 7.5 | |
| Midsole Material | PUR | |
| Size JP/CN | 269 mm | |
| Resistance Features | Durable, Non-Slip, Oil Resistant, Water Repellent | |
| Safety Rating EN ISO 20345 | Yes | |
| Upper Material | Microfibre | |
| Slip Resistance Rating | SR | |
| Standards/Approvals | IEC 61340-5-1 | |
| Alles selecteren | ||
|---|---|---|
Merk Blaklader | ||
Series 2372 | ||
Product Type Safety Shoes | ||
Gender Unisex | ||
Size EU 40 | ||
Size UK 6.5 | ||
Colour Black | ||
Safety Toe Type Composite | ||
Size US 7.5 | ||
Midsole Material PUR | ||
Size JP/CN 269 mm | ||
Resistance Features Durable, Non-Slip, Oil Resistant, Water Repellent | ||
Safety Rating EN ISO 20345 Yes | ||
Upper Material Microfibre | ||
Slip Resistance Rating SR | ||
Standards/Approvals IEC 61340-5-1 | ||
Vrijgesteld
- Land van herkomst:
- LK
The Blaklader safety shoes offer comfort and robustness, designed specifically for demanding work environments, ensuring protection with Advanced materials and construction.
Microfibre upper is waterproof and Durable for enhanced performance.
Composite toe cap provides reliable protection without additional weight.
Textile intermediate sole resists penetration, meeting PL standards.
Anatomically designed soft PU insole maximises comfort and moisture absorption.
PU outer sole is slip-resistant, enhancing safety on various surfaces.
Breathable textile insole promotes ventilation for all-day wear.
Available in sizes from 35 to 48, catering to a wide range of users.
Gerelateerde Links
- Blaklader 2372 Unisex Black Composite Safety Shoes EU 42
- Blaklader 2372 Unisex Black Composite Safety Shoes EU 41
- Blaklader 2372 Unisex Black Composite Safety Shoes EU 48
- Blaklader 2372 Unisex Black Composite Safety Shoes EU 47
- Blaklader 2372 Unisex Black Composite Safety Shoes EU 37
- Blaklader 2372 Unisex Black Composite Safety Shoes EU 45
- Blaklader 2372 Unisex Black Composite Safety Shoes EU 44
- Blaklader 2372 Unisex Black Composite Safety Shoes EU 38
