Blaklader 2372 Unisex Black Composite Safety Shoes, UK 7, EU 41
- RS-stocknr.:
- 806-373
- Fabrikantnummer:
- 237200009900 - 41
- Fabrikant:
- Blaklader
Afbeelding representeert productcategorie
Subtotaal (1 paar)*
€ 88,00
(excl. BTW)
€ 106,48
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 09 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Paar | Per paar |
|---|---|
| 1 + | € 88,00 |
*prijsindicatie
- RS-stocknr.:
- 806-373
- Fabrikantnummer:
- 237200009900 - 41
- Fabrikant:
- Blaklader
Specificaties
Wetgeving en compliance
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | Blaklader | |
| Series | 2372 | |
| Product Type | Safety Shoes | |
| Gender | Unisex | |
| Size EU | 41 | |
| Size UK | 7 | |
| Colour | Black | |
| Safety Toe Type | Composite | |
| Size US | 8 | |
| Resistance Features | Durable, Non-Slip, Oil Resistant, Water Repellent | |
| Midsole Material | PUR | |
| Size JP/CN | 276 mm | |
| Safety Rating EN ISO 20345 | Yes | |
| Standards/Approvals | IEC 61340-5-1 | |
| Upper Material | Microfibre | |
| Slip Resistance Rating | SR | |
| Alles selecteren | ||
|---|---|---|
Merk Blaklader | ||
Series 2372 | ||
Product Type Safety Shoes | ||
Gender Unisex | ||
Size EU 41 | ||
Size UK 7 | ||
Colour Black | ||
Safety Toe Type Composite | ||
Size US 8 | ||
Resistance Features Durable, Non-Slip, Oil Resistant, Water Repellent | ||
Midsole Material PUR | ||
Size JP/CN 276 mm | ||
Safety Rating EN ISO 20345 Yes | ||
Standards/Approvals IEC 61340-5-1 | ||
Upper Material Microfibre | ||
Slip Resistance Rating SR | ||
Vrijgesteld
- Land van herkomst:
- LK
The Blaklader safety shoes combine comfort with robust protection, designed for intensive work environments. Their Advanced features cater to various professional sectors, providing safety without compromising on comfort.
Made from durable, water-repellent microfibre for enhanced longevity.
Composite toe cap ensures lightweight protection without metal.
Textile midsole resists penetration, conforming to PL standards.
Anatomically designed insole MADE of soft PU for optimal shock absorption.
PU outsole offers excellent slip resistance and durability.
Wide fit accommodates a variety of foot shapes comfortably.
ESD approved, providing additional safety in sensitive environments.
Gerelateerde Links
- Blaklader 2372 Unisex Black Composite Safety Shoes EU 42
- Blaklader 2372 Unisex Black Composite Safety Shoes EU 40
- Blaklader 2372 Unisex Black Composite Safety Shoes EU 48
- Blaklader 2372 Unisex Black Composite Safety Shoes EU 47
- Blaklader 2372 Unisex Black Composite Safety Shoes EU 37
- Blaklader 2372 Unisex Black Composite Safety Shoes EU 45
- Blaklader 2372 Unisex Black Composite Safety Shoes EU 44
- Blaklader 2372 Unisex Black Composite Safety Shoes EU 38
