Blaklader 2372 Unisex Black Composite Safety Shoes, UK 10, EU 45
- RS-stocknr.:
- 806-378
- Fabrikantnummer:
- 237200009900 - 45
- Fabrikant:
- Blaklader
Afbeelding representeert productcategorie
Subtotaal (1 paar)*
€ 88,00
(excl. BTW)
€ 106,48
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 09 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Paar | Per paar |
|---|---|
| 1 + | € 88,00 |
*prijsindicatie
- RS-stocknr.:
- 806-378
- Fabrikantnummer:
- 237200009900 - 45
- Fabrikant:
- Blaklader
Specificaties
Wetgeving en compliance
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | Blaklader | |
| Series | 2372 | |
| Product Type | Safety Shoes | |
| Gender | Unisex | |
| Size EU | 45 | |
| Size UK | 10 | |
| Colour | Black | |
| Safety Toe Type | Composite | |
| Size JP/CN | 303 mm | |
| Resistance Features | Durable, Non-Slip, Oil Resistant, Water Repellent | |
| Midsole Material | PUR | |
| Size US | 11 | |
| Safety Rating EN ISO 20345 | Yes | |
| Upper Material | Microfibre | |
| Slip Resistance Rating | SR | |
| Standards/Approvals | IEC 61340-5-1 | |
| Alles selecteren | ||
|---|---|---|
Merk Blaklader | ||
Series 2372 | ||
Product Type Safety Shoes | ||
Gender Unisex | ||
Size EU 45 | ||
Size UK 10 | ||
Colour Black | ||
Safety Toe Type Composite | ||
Size JP/CN 303 mm | ||
Resistance Features Durable, Non-Slip, Oil Resistant, Water Repellent | ||
Midsole Material PUR | ||
Size US 11 | ||
Safety Rating EN ISO 20345 Yes | ||
Upper Material Microfibre | ||
Slip Resistance Rating SR | ||
Standards/Approvals IEC 61340-5-1 | ||
Vrijgesteld
- Land van herkomst:
- LK
The Blaklader safety shoes are designed for comfort and durability, featuring a water-repellent microfiber upper and composite toe cap, making them Ideal for demanding work environments.
Water-repellent microfiber upper ensures durability.
Composite toe cap provides robust foot protection.
Flexible textile midsole resistant to penetration.
Anatomically-structured insole offers optimal shock absorption.
Slip-resistant PU outsole enhances safety on various surfaces.
Available in sizes 35 to 48 for a perfect fit.
Gerelateerde Links
- Blaklader 2372 Unisex Black Composite Safety Shoes EU 42
- Blaklader 2372 Unisex Black Composite Safety Shoes EU 41
- Blaklader 2372 Unisex Black Composite Safety Shoes EU 40
- Blaklader 2372 Unisex Black Composite Safety Shoes EU 48
- Blaklader 2372 Unisex Black Composite Safety Shoes EU 47
- Blaklader 2372 Unisex Black Composite Safety Shoes EU 37
- Blaklader 2372 Unisex Black Composite Safety Shoes EU 44
- Blaklader 2372 Unisex Black Composite Safety Shoes EU 38
