Blaklader 2372 Unisex Black Composite Safety Shoes, UK 3, EU 36
- RS-stocknr.:
- 806-367
- Fabrikantnummer:
- 237200009900 - 36
- Fabrikant:
- Blaklader
Afbeelding representeert productcategorie
Subtotaal (1 paar)*
€ 88,00
(excl. BTW)
€ 106,48
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 12 oktober 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Paar | Per paar |
|---|---|
| 1 + | € 88,00 |
*prijsindicatie
- RS-stocknr.:
- 806-367
- Fabrikantnummer:
- 237200009900 - 36
- Fabrikant:
- Blaklader
Specificaties
Wetgeving en compliance
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | Blaklader | |
| Product Type | Safety Shoes | |
| Series | 2372 | |
| Gender | Unisex | |
| Size EU | 36 | |
| Size UK | 3 | |
| Colour | Black | |
| Safety Toe Type | Composite | |
| Midsole Material | Polyurethane | |
| Resistance Features | Durable, Non-Slip, Oil Resistant, Water Repellent | |
| Size US | 4 | |
| Size JP/CN | 242 mm | |
| Safety Rating EN ISO 20345 | Yes | |
| Standards/Approvals | IEC 61340-5-1 | |
| Upper Material | Microfibre | |
| Slip Resistance Rating | SR | |
| Alles selecteren | ||
|---|---|---|
Merk Blaklader | ||
Product Type Safety Shoes | ||
Series 2372 | ||
Gender Unisex | ||
Size EU 36 | ||
Size UK 3 | ||
Colour Black | ||
Safety Toe Type Composite | ||
Midsole Material Polyurethane | ||
Resistance Features Durable, Non-Slip, Oil Resistant, Water Repellent | ||
Size US 4 | ||
Size JP/CN 242 mm | ||
Safety Rating EN ISO 20345 Yes | ||
Standards/Approvals IEC 61340-5-1 | ||
Upper Material Microfibre | ||
Slip Resistance Rating SR | ||
Vrijgesteld
- Land van herkomst:
- LK
The Blaklader safety shoe is a robust and comfortable footwear solution designed for demanding work environments. It combines protective features to ensure safety and comfort across various sectors including construction and maintenance.
Microfibre upper is both water-repellent and durable.
Composite toe cap provides non-metallic protection.
Soft and textile midsole resists penetrations, meeting PL standards.
Anatomically designed soft PU insole absorbs shocks.
PU outsole is slip-resistant for safety.
Textile lining adds breathability for comfort.
Available in sizes 35-48 to cater to diverse needs.
Antistatic properties ensure ESD compliance.
Gerelateerde Links
- Blaklader 2372 Unisex Black Composite Safety Shoes EU 48
- Blaklader 2372 Unisex Black Composite Safety Shoes EU 47
- Blaklader 2372 Unisex Black Composite Safety Shoes EU 37
- Blaklader 2372 Unisex Black Composite Safety Shoes EU 35
- Blaklader 2372 Unisex Black Composite Safety Shoes EU 44
- Blaklader 2372 Unisex Black Composite Safety Shoes EU 41
- Blaklader 2372 Unisex Black Composite Safety Shoes EU 40
- Blaklader 2372 Unisex Black Composite Safety Shoes EU 39
