Makita BO5041J 123 x 123 mm Corded
- RS-stocknr.:
- 880-7109
- Fabrikantnummer:
- BO5041J
- Fabrikant:
- Makita
Subtotaal (1 eenheid)*
€ 268,57
(excl. BTW)
€ 324,97
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 4 stuk(s) klaar voor verzending
- 1 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 268,57 |
*prijsindicatie
- RS-stocknr.:
- 880-7109
- Fabrikantnummer:
- BO5041J
- Fabrikant:
- Makita
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
| Merk | Makita | |
| Product Type | Orbital Sander | |
| Sander Type | Orbital Sander | |
| Orbit Size | 2.8mm | |
| Speed | 12000rpm, 4000rpm | |
| Pad Size | 123 x 123 mm | |
| Corded/Cordless | Corded | |
| Cable Length | 2m | |
| Overall Length | 218mm | |
| Pad Shape | Round | |
| Overall Width | 123mm | |
| Weight | 1.4kg | |
| Input Power | 300W | |
| Standards/Approvals | No | |
| Overall Height | 153mm | |
| Series | BO5041J | |
| Alles selecteren | ||
|---|---|---|
Merk Makita | ||
Product Type Orbital Sander | ||
Sander Type Orbital Sander | ||
Orbit Size 2.8mm | ||
Speed 12000rpm, 4000rpm | ||
Pad Size 123 x 123 mm | ||
Corded/Cordless Corded | ||
Cable Length 2m | ||
Overall Length 218mm | ||
Pad Shape Round | ||
Overall Width 123mm | ||
Weight 1.4kg | ||
Input Power 300W | ||
Standards/Approvals No | ||
Overall Height 153mm | ||
Series BO5041J | ||
- Land van herkomst:
- US
Makita Random Orbital Sander
If you are looking for a hand held power tool that will help you strip paint off furniture, smooth and clean metal as well as leaving a swirl free finish when sanding across the grain of wood, then the random orbital sander is what you need. It may not remove wood at the same speed of a belt sander but they are the most versatile electric sander that you could own.
Our range of Makita Random Orbital Sanders has an ergonomically designed body, high powered motor and rotatable front grip meaning that the hand held power sander will have good control and be comfortable to use whatever the task.
Built in dust collection system
Variable speed control
Uses sandpaper disks
Hook and loop pad grip method
Features and Benefits
Makita Saws, Sanders & Grinders
All angle grinders in this range of tools below are fitted with spindle locks and are supplied with side handles and lock nut .