DeWALT 4 Teeth Per Inch Multi Material 1 190 mm
- RS-stocknr.:
- 172-570
- Fabrikantnummer:
- DT1472-QZ
- Fabrikant:
- DeWALT
Subtotaal (1 eenheid)*
€ 66,00
(excl. BTW)
€ 79,86
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 09 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 66,00 |
*prijsindicatie
- RS-stocknr.:
- 172-570
- Fabrikantnummer:
- DT1472-QZ
- Fabrikant:
- DeWALT
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
| Merk | DeWALT | |
| Product Type | Circular Saw Blade | |
| Number of Pieces | 1 | |
| Maximum Speed | 7000rpm | |
| Material Cut | Multi Material | |
| Number of Teeth | 4 | |
| Tooth Configuration | FTG | |
| Kerf Thickness | 1.8mm | |
| Blade Material | Diamond Tip | |
| Standards/Approvals | No | |
| Blade Diameter | 190mm | |
| Alles selecteren | ||
|---|---|---|
Merk DeWALT | ||
Product Type Circular Saw Blade | ||
Number of Pieces 1 | ||
Maximum Speed 7000rpm | ||
Material Cut Multi Material | ||
Number of Teeth 4 | ||
Tooth Configuration FTG | ||
Kerf Thickness 1.8mm | ||
Blade Material Diamond Tip | ||
Standards/Approvals No | ||
Blade Diameter 190mm | ||
Vrijgesteld
- Land van herkomst:
- CN
The DeWALT circular saw blade is designed for extreme cutting performance, boasting a 190mm diameter and 30mm thickness. With a unique Poly Crystalline Diamond Tooth that offers 100X life compared to TCT tooth blades, this blade is perfect for a variety of materials including cement fibre board, laminate, and dense composite panels.
Poly Crystalline Diamond Tooth for extended blade life
Ideal for cutting through cement fibre board, laminate, and dense composite panels
Suitable for laminated and melamine surfaces, hardwoods, MDF, plywood, and chipboard
Anti-vibration slots for improved cut finish and reduced resonance
Gerelateerde Links
- DeWALT 24 Teeth Per Inch Multi Material 1 190 mm
- DeWALT 30 Teeth Per Inch Multi Material 1 160 mm
- DeWALT 40 Teeth Per Inch Multi Material 1 165 mm
- DeWALT 48 Teeth Per Inch Multi Material 1 250 mm
- DeWALT 18 Teeth Per Inch Multi Material 1 160 mm
- DeWALT 24 Teeth Per Inch Multi Material 1 184 mm
- DeWALT 8 Teeth Per Inch Multi Material 1 216 mm
- DeWALT 48 Teeth Per Inch Multi Material 1 165 mm