Werma Mounting Base
- RS-stocknr.:
- 314-7354
- Artikelnummer Distrelec:
- 133-66-477
- Fabrikantnummer:
- 975.840.90
- Fabrikant:
- Werma
Subtotaal (1 eenheid)*
€ 14,76
(excl. BTW)
€ 17,86
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 156 stuk(s) klaar voor verzending
- 21 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 14,76 |
*prijsindicatie
- RS-stocknr.:
- 314-7354
- Artikelnummer Distrelec:
- 133-66-477
- Fabrikantnummer:
- 975.840.90
- Fabrikant:
- Werma
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
| Merk | Werma | |
| Product Type | Mounting Base | |
| Component Type | Mounting Base | |
| Multifunction | No | |
| Mount Type | Tube | |
| Lamp Included | No | |
| Height | 37mm | |
| Standards/Approvals | REACH, RoHS | |
| Hazardous Area Certification | No | |
| Base Diameter | 70mm | |
| Housing Colour | Black | |
| Alles selecteren | ||
|---|---|---|
Merk Werma | ||
Product Type Mounting Base | ||
Component Type Mounting Base | ||
Multifunction No | ||
Mount Type Tube | ||
Lamp Included No | ||
Height 37mm | ||
Standards/Approvals REACH, RoHS | ||
Hazardous Area Certification No | ||
Base Diameter 70mm | ||
Housing Colour Black | ||
- Land van herkomst:
- DE
WERMA Beacon Tower Mounting Base, For Use With KombiSIGN 50/70/71, 25mm Tube Diameter - 975.840.90
Pair this mounting base from WERMA with a signal beacon tower for reliable hazard alerts in your workspace. For ease of assembly, you can use this versatile component as a mounting base for any of the beacon towers in WERMA's KombiSIGN 50, 70 and 71 ranges. Its pre-drilled fixing holes make it simple to mount securely on surfaces, such as the exterior of a machine or on the wall beside an internal doorway. As this mounting base is made of a PA-GF (glass-filled polyamide) material, it's resistant to impact and heat for use in harsh industrial environments.
Features & Benefits
• Rubber seal to keep dust and moisture out
• IP54 (ingress protection) rating for protection against dust particles and water sprays
• Accommodates tubes measuring 25mm in diameter for adjusting the height of your tower
Applications
• Logistics and shipping
• Industrial machinery
• Automotive industry
• Conveyor belts
What are the dimensions of this mounting base?
This mounting base has a diameter of 70mm and a height of 37mm, making it suitable for installation in areas where there's limited space.
Gerelateerde Links
- Werma Mounting Base with Tube
- Werma KombiSIGN 70 Series Mounting Base with Tube
- Werma 630 Series Mounting Base 24V IP66, IP69K
- Werma KombiSIGN 40 Series Mounting Base 24V IP66, IP69K
- Werma LED Grey Mounting Base for use with Signal Towers and Beacons
- Werma Black Base
- Werma Grey Base
- Werma 960 Series Steady Effect Mounting Base with Tube AC/DC, IP65