Tedea Huntleigh 1040 Series Single Point Load Cell, 10 kg
- RS-stocknr.:
- 271-0192
- Fabrikantnummer:
- 1040-10kg-C3-30
- Fabrikant:
- Tedea Huntleigh
Subtotaal (1 eenheid)*
€ 94,35
(excl. BTW)
€ 114,16
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 14 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 94,35 |
*prijsindicatie
- RS-stocknr.:
- 271-0192
- Fabrikantnummer:
- 1040-10kg-C3-30
- Fabrikant:
- Tedea Huntleigh
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
| Merk | Tedea Huntleigh | |
| Product Type | Load Cell | |
| Series | 1040 | |
| Sensor Type | Single Point | |
| IP Rating | IP65 | |
| Maximum DC Voltage | 15V dc | |
| Housing Material | Aluminium | |
| Width | 32mm | |
| Maximum Force/Load Measurement | 10kg | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | OIML R60, NTEP | |
| Length | 130mm | |
| Alles selecteren | ||
|---|---|---|
Merk Tedea Huntleigh | ||
Product Type Load Cell | ||
Series 1040 | ||
Sensor Type Single Point | ||
IP Rating IP65 | ||
Maximum DC Voltage 15V dc | ||
Housing Material Aluminium | ||
Width 32mm | ||
Maximum Force/Load Measurement 10kg | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals OIML R60, NTEP | ||
Length 130mm | ||
- Land van herkomst:
- IN
The Tedea Huntleigh Model 1040 is low profile single-point load cell designed for direct mounting of low cost weighing platforms. Their small physical size combined with high accuracy and low cost makes these load cells ideally suited for retail, bench and counting scales.
Capacities 5 to 100 kg
Aluminium construction
Single point 400 x 400 mm platform
OIML R60 and NTEP approved
IP65 protection
Available with metric and UNC threads
Gerelateerde Links
- Tedea Huntleigh 1040 Series Single Point Load Cell, 5 kg
- Tedea Huntleigh 1040 Series Single Point Load Cell, 50 kg
- Tedea Huntleigh 1040 Series Single Point Load Cell, 30 kg
- Tedea Huntleigh 1260 Series Single Point Load Cell, 100 kg
- Tedea Huntleigh Model 1040 Series Low Profile Load Cell Compression Measure, 10 kg
- Tedea Huntleigh Model 1040 Series Low Profile Load Cell Compression Measure, 15 kg
- Tedea Huntleigh Model 1040 Series Low Profile Load Cell Compression Measure, 30 kg
- Tedea Huntleigh Model 1040 Series Low Profile Load Cell Compression Measure, 50 kg