Tedea Huntleigh 1260 Series Single Point Load Cell, 100 kg
- RS-stocknr.:
- 271-0196
- Fabrikantnummer:
- 1260-100kg-C3-30
- Fabrikant:
- Tedea Huntleigh
Subtotaal (1 eenheid)*
€ 191,21
(excl. BTW)
€ 231,36
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending 6 stuk(s) vanaf 01 december 2026
- Plus verzending 6 stuk(s) vanaf 09 februari 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 191,21 |
*prijsindicatie
- RS-stocknr.:
- 271-0196
- Fabrikantnummer:
- 1260-100kg-C3-30
- Fabrikant:
- Tedea Huntleigh
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
| Merk | Tedea Huntleigh | |
| Product Type | Load Cell | |
| Series | 1260 | |
| Sensor Type | Single Point | |
| IP Rating | IP66 | |
| Mount Type | Hole | |
| Maximum DC Voltage | 15V dc | |
| Housing Material | Aluminium | |
| Width | 600mm | |
| Minimum Operating Temperature | -20°C | |
| Maximum Force/Load Measurement | 100kg | |
| Maximum Operating Temperature | 70°C | |
| Length | 600mm | |
| Standards/Approvals | IECEX, OIML R60, NTEP, ATEX, FM | |
| Alles selecteren | ||
|---|---|---|
Merk Tedea Huntleigh | ||
Product Type Load Cell | ||
Series 1260 | ||
Sensor Type Single Point | ||
IP Rating IP66 | ||
Mount Type Hole | ||
Maximum DC Voltage 15V dc | ||
Housing Material Aluminium | ||
Width 600mm | ||
Minimum Operating Temperature -20°C | ||
Maximum Force/Load Measurement 100kg | ||
Maximum Operating Temperature 70°C | ||
Length 600mm | ||
Standards/Approvals IECEX, OIML R60, NTEP, ATEX, FM | ||
- Land van herkomst:
- IN
The Tedea Huntleigh Model 1260 is a high performance and high capacity single-point load cell designed for direct mounting of large platforms. Its rugged construction offers high resistance to side forces, making it suitable for a wide range of weighing applications, including bench scales and check weighing. A special humidity resistant protective coating assures long-term stability over the entire compensated temperature range.
Capacities 50 to 635 kg
Aluminium construction
Single point 600 x 600 mm platform
OIML R60 and NTEP approved
IP66 protection
Available with metric and UNC threads
Gerelateerde Links
- Tedea Huntleigh Model 1260 Series Single Point Load Cell Compression Measure, 75 kg
- Tedea Huntleigh 1510 Series Single Point Load Cell 500 kg
- Tedea Huntleigh 1040 Series Single Point Load Cell, 5 kg
- Tedea Huntleigh 1040 Series Single Point Load Cell, 50 kg
- Tedea Huntleigh 1040 Series Single Point Load Cell, 10 kg
- Tedea Huntleigh 1040 Series Single Point Load Cell, 30 kg
- Tedea Huntleigh Load Cell Compression Measure
- Tedea Huntleigh Load Cell Compression Measure