Tedea Huntleigh 1040 Series Single Point Load Cell, 50 kg
- RS-stocknr.:
- 271-0194
- Fabrikantnummer:
- 1040-50kg-C3-30
- Fabrikant:
- Tedea Huntleigh
Subtotaal (1 eenheid)*
€ 94,35
(excl. BTW)
€ 114,16
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending 11 stuk(s) vanaf 19 januari 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 94,35 |
*prijsindicatie
- RS-stocknr.:
- 271-0194
- Fabrikantnummer:
- 1040-50kg-C3-30
- Fabrikant:
- Tedea Huntleigh
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
| Merk | Tedea Huntleigh | |
| Product Type | Load Cell | |
| Series | 1040 | |
| Sensor Type | Single Point | |
| IP Rating | IP68 | |
| Width | 32mm | |
| Maximum Force/Load Measurement | 50kg | |
| Length | 130mm | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk Tedea Huntleigh | ||
Product Type Load Cell | ||
Series 1040 | ||
Sensor Type Single Point | ||
IP Rating IP68 | ||
Width 32mm | ||
Maximum Force/Load Measurement 50kg | ||
Length 130mm | ||
Standards/Approvals No | ||
- Land van herkomst:
- IN
The Tedea Huntleigh Model 1040 is low profile single-point load cell designed for direct mounting of low cost weighing platforms. Their small physical size combined with high accuracy and low cost makes these load cells ideally suited for retail, bench and counting scales.
Capacities 5 to 100 kg
Aluminium construction
Single point 400 x 400 mm platform
OIML R60 and NTEP approved
IP65 protection
Available with metric and UNC threads
Gerelateerde Links
- Tedea Huntleigh 1040 Series Single Point Load Cell, 5 kg
- Tedea Huntleigh 1040 Series Single Point Load Cell, 10 kg
- Tedea Huntleigh 1040 Series Single Point Load Cell, 30 kg
- Tedea Huntleigh 1260 Series Single Point Load Cell, 100 kg
- Tedea Huntleigh Model 1040 Series Low Profile Load Cell Compression Measure, 10 kg
- Tedea Huntleigh Model 1040 Series Low Profile Load Cell Compression Measure, 15 kg
- Tedea Huntleigh Model 1040 Series Low Profile Load Cell Compression Measure, 30 kg
- Tedea Huntleigh Model 1040 Series Low Profile Load Cell Compression Measure, 50 kg