Bergquist TGP 1300 Series Self-Adhesive Thermal Gap Pad, 0.08 in Thick, 1.3 W/mK, 16 in, 8in, Silicone
- RS-stocknr.:
- 282-6726
- Fabrikantnummer:
- GAP PAD TGP 1300, 16in x 8in x 0.08 sh
- Fabrikant:
- Bergquist
Subtotaal (1 eenheid)*
€ 80,11
(excl. BTW)
€ 96,93
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending vanaf 03 februari 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 80,11 |
*prijsindicatie
- RS-stocknr.:
- 282-6726
- Fabrikantnummer:
- GAP PAD TGP 1300, 16in x 8in x 0.08 sh
- Fabrikant:
- Bergquist
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
| Merk | Bergquist | |
| Product Type | Thermal Gap Pad | |
| Thickness | 0.08in | |
| Thermal Conductivity | 1.3W/mK | |
| Self-Adhesive | Yes | |
| Trade Name | TGP 1300 | |
| Conductive Material | Silicone | |
| Width | 8in | |
| Standards/Approvals | No | |
| Length | 16in | |
| Series | TGP 1300 | |
| Alles selecteren | ||
|---|---|---|
Merk Bergquist | ||
Product Type Thermal Gap Pad | ||
Thickness 0.08in | ||
Thermal Conductivity 1.3W/mK | ||
Self-Adhesive Yes | ||
Trade Name TGP 1300 | ||
Conductive Material Silicone | ||
Width 8in | ||
Standards/Approvals No | ||
Length 16in | ||
Series TGP 1300 | ||
Vrijgesteld
- Land van herkomst:
- US
The Bergquist Highly Conformable, Thermally Conductive, Reinforced S-Class Gap Filling Material. It is a highly compliant Gap Pad material that is ideal for fragile component leads. The material is fiberglass reinforced for improved puncture resistance and handling characteristics. It maintains a conformable yet elastic nature that allows for excellent interfacing and wet-out characteristics, even to surfaces with high roughness and or topography. BERGQUIST GAP PAD TGP 1300 features an inherent tack on both sides of the material.
Highly Conformable
Low hardness
Decreased strain on fragile components
Fiberglass reinforced for puncture, shear and tear resistance
Quick rebound to original shape
Gerelateerde Links
- Bergquist TGP 1300 Series Self-Adhesive Thermal Gap Pad 1.3 W/mK 8in, Silicone
- Bergquist TGP 1300 Series Self-Adhesive Thermal Gap Pad 1.3 W/mK 8in, Silicone
- Bergquist TGP 1300 Series Self-Adhesive Thermal Gap Pad 1.3 W/mK 8in, Silicone
- Bergquist TGP 2000 Series Self-Adhesive Thermal Gap Pad 2 W/mK 8in, Silicone
- Bergquist 3500UL Series Self-Adhesive Thermal Gap Pad 3.5 W/mK 8in, Silicone
- Bergquist HC3000 Series Self-Adhesive Thermal Gap Pad 3 W/mK 8in, Silicone
- Bergquist 1100SF Series Self-Adhesive Thermal Gap Pad 0.9 W/mK 8in, Timber
- Bergquist 2200SF Series Self-Adhesive Thermal Gap Pad 2 W/mK 8in, Timber