Bergquist 3004SF Series Self-Adhesive Thermal Gap Pad, 0.01 in Thick, 3 W/mK, 18 in, 9in, Timber
- RS-stocknr.:
- 282-6774
- Fabrikantnummer:
- GAP PAD TGP 3004SF, 18in x 9in x 0.01
- Fabrikant:
- Bergquist
Subtotaal (1 eenheid)*
€ 219,61
(excl. BTW)
€ 265,73
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending vanaf 18 januari 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 219,61 |
*prijsindicatie
- RS-stocknr.:
- 282-6774
- Fabrikantnummer:
- GAP PAD TGP 3004SF, 18in x 9in x 0.01
- Fabrikant:
- Bergquist
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
| Merk | Bergquist | |
| Product Type | Thermal Gap Pad | |
| Thickness | 0.01in | |
| Thermal Conductivity | 3W/mK | |
| Self-Adhesive | Yes | |
| Conductive Material | Timber | |
| Width | 9in | |
| Length | 18in | |
| Standards/Approvals | No | |
| Series | 3004SF | |
| Alles selecteren | ||
|---|---|---|
Merk Bergquist | ||
Product Type Thermal Gap Pad | ||
Thickness 0.01in | ||
Thermal Conductivity 3W/mK | ||
Self-Adhesive Yes | ||
Conductive Material Timber | ||
Width 9in | ||
Length 18in | ||
Standards/Approvals No | ||
Series 3004SF | ||
Vrijgesteld
- Land van herkomst:
- US
The Bergquist high performance, 3.0 W per mK, thermally conductive gap filling material. It is silicone free by design and offers exceptionally low interfacial resistances to adjacent surfaces. It is designed for applications that are silicone-sensitive. It is constructed using a 0.25 mil PET film that provides a no tack surface on one side and natural tack on the other side.
Excellent thermal performance
Silicone free formulation
Provides easy disassembly, leaving no residue
Tacky side allows for ease of handling and placement
Gerelateerde Links
- Bergquist 3004SF Series Self-Adhesive Thermal Gap Pad 3 W/mK 9in, Timber
- Bergquist 3004SF Series Self-Adhesive Thermal Gap Pad 3 W/mK 9in, Timber
- Bergquist 3004SF Series Self-Adhesive Thermal Gap Pad 3 W/mK 9in, Timber
- Bergquist 3004SF Series Self-Adhesive Thermal Gap Pad 3 W/mK 18in, Timber
- Bergquist 3004SF Series Self-Adhesive Thermal Gap Pad 3 W/mK 18in, Timber
- Bergquist 2200SF Series Self-Adhesive Thermal Gap Pad 2 W/mK 8in, Timber
- Bergquist 1100SF Series Self-Adhesive Thermal Gap Pad 0.9 W/mK 16in, Timber
- Bergquist 1100SF Series Self-Adhesive Thermal Gap Pad 0.9 W/mK 16in, Timber