Bergquist TSP 1600 Series Self-Adhesive Thermal Interface Pad, 0.005in Thick, 1.6W/m·K, Silicone, 12 x 12 x 0.005in
- RS-stocknr.:
- 282-6856
- Fabrikantnummer:
- SIL PAD TSP 1600, 12in x 12in x 0.005 tac
- Fabrikant:
- Bergquist
Opgeheven
- RS-stocknr.:
- 282-6856
- Fabrikantnummer:
- SIL PAD TSP 1600, 12in x 12in x 0.005 tac
- Fabrikant:
- Bergquist
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
| Merk | Bergquist | |
| Dimensions | 12 x 12 x 0.005in | |
| Thickness | 0.005in | |
| Length | 12in | |
| Width | 12in | |
| Thermal Conductivity | 1.6W/m·K | |
| Material | Silicone | |
| Self-Adhesive | Yes | |
| Series | TSP 1600 | |
| Alles selecteren | ||
|---|---|---|
Merk Bergquist | ||
Dimensions 12 x 12 x 0.005in | ||
Thickness 0.005in | ||
Length 12in | ||
Width 12in | ||
Thermal Conductivity 1.6W/m·K | ||
Material Silicone | ||
Self-Adhesive Yes | ||
Series TSP 1600 | ||
Vrijgesteld
- Land van herkomst:
- US
The Bergquist thermally conductive insulation materials is designed for applications requiring high thermal performance and electrical isolation. These applications also typically have low mounting pressures for component clamping. It combines a smooth and highly compliant surface characteristic with high thermal conductivity. These features optimize the thermal resistance properties at low pressure.
Smooth and highly compliant surface
Electrically isolating
Electrically isolating
Gerelateerde Links
- Bergquist TSP 1600 Series Self-Adhesive Thermal Interface Pad 1.6W/m·K 12 x 12 x 0.005in
- Bergquist TSP 1600 Series Self-Adhesive Thermal Interface Pad 1.6 W/mK 12in, Silicone
- Bergquist THF 500 Series Self-Adhesive Thermal Interface Pad 0.5W/m·K, Phase Change Thermal Interface
- Bergquist TSP 1600 Series Self-Adhesive Thermal Interface Pad 1.6 W/mK 30in, Silicone
- Bergquist A2000 Series Self-Adhesive Thermal Interface Pad 2W/m·K 12 x 12 x 0.01in
- Bergquist Q2000 Series Self-Adhesive Thermal Interface Pad 2 W/mK 12in, Silicone
- Bergquist THF 500 Series Self-Adhesive Thermal Interface Pad 0.5 W/mK 12in, Phase Change
- Bergquist TSP 3500 Series Self-Adhesive Thermal Interface Pad 3.5 W/mK 12in, Silicone