Sidamo JET 15 i Floor Vacuum Cleaner Vacuum Cleaner, 7 m Cable, 220V ac, 240 V ac, Type C - EU
- RS-stocknr.:
- 895-2050
- Fabrikantnummer:
- 20402040
- Fabrikant:
- Sidamo
Subtotaal (1 eenheid)*
€ 451,14
(excl. BTW)
€ 545,88
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 12 februari 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 451,14 |
*prijsindicatie
- RS-stocknr.:
- 895-2050
- Fabrikantnummer:
- 20402040
- Fabrikant:
- Sidamo
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
| Merk | Sidamo | |
| Product Type | Vacuum Cleaner | |
| Vacuum Cleaner Type | Floor Vacuum Cleaner | |
| Supply Voltage | 220V ac, 240V ac | |
| Flow Rate | 3500L/min | |
| Dust Classification | M | |
| Tank Capacity | 20L | |
| Noise Level | 74dBA | |
| Wet/Dry | Dry/Wet | |
| Power | 1kW | |
| Cable Length | 7m | |
| Plug Type | Type C - EU | |
| Vacuum Pressure | 21.56kPa | |
| Model Number | JET 15 i | |
| Height | 600mm | |
| Width | 460mm | |
| Standards/Approvals | No | |
| Weight | 11.2kg | |
| Hose Length | 2.2m | |
| Hazardous Area Certification | No | |
| Alles selecteren | ||
|---|---|---|
Merk Sidamo | ||
Product Type Vacuum Cleaner | ||
Vacuum Cleaner Type Floor Vacuum Cleaner | ||
Supply Voltage 220V ac, 240V ac | ||
Flow Rate 3500L/min | ||
Dust Classification M | ||
Tank Capacity 20L | ||
Noise Level 74dBA | ||
Wet/Dry Dry/Wet | ||
Power 1kW | ||
Cable Length 7m | ||
Plug Type Type C - EU | ||
Vacuum Pressure 21.56kPa | ||
Model Number JET 15 i | ||
Height 600mm | ||
Width 460mm | ||
Standards/Approvals No | ||
Weight 11.2kg | ||
Hose Length 2.2m | ||
Hazardous Area Certification No | ||
- Land van herkomst:
- IT
Sidamo JET 15 i Wet and Dry Vacuum Cleaner
The JET 15 i from Sidamo is a European made Wet and Dry Vacuum Cleaner. The motor features by-pass type cooling making the Vacuum ideal for continuous intensive use. A four-wheel base allows for flexible mobility and optimised balance.
Semi-automatic unclogging device
Water resistant high 99.9 % efficiency
Hemp-reinforced base
Storage space into the base for accessories
Dual-turbine
Non-crush reinforced hose
Neoprene power cable
Power: 1000 W
Mains: 230 V
Weight: 11.2 kg
Supplied with
Bent tubes 2 x 500 mm Ø 32 mm; Hose Ø 32 mm, length 2.2 m; Liquid nozzle: 400 mm; Mixed nozzle: 270 mm; Round brush; Flat nozzle; Upholstery nozzle; Grade M cartridge filter
Gerelateerde Links
- Sidamo JET 60 i Floor Vacuum Cleaner Vacuum Cleaner 220V ac Type C - EU
- Sidamo DCP 25 Floor Vacuum Cleaner Vacuum Cleaner 220V ac Type C - EU
- Karcher Floor Vacuum Cleaner Wet & Dry Vacuum Cleaner 220V ac, 240 V ac
- Karcher Floor Vacuum Cleaner Wet & Dry Vacuum Cleaner 220V ac, 240 V ac
- Sidamo XC 30 L Floor Vacuum Cleaner Vacuum Cleaner 230V
- Karcher IVC 60/24-2 Tact² Floor Vacuum Cleaner Vacuum Cleaner 240 V ac
- Bosch GAS 35 Floor Vacuum Cleaner Vacuum Cleaner 220V ac Type C - EU
- Karcher Floor Vacuum Cleaner Wet & Dry Vacuum Cleaner 220V ac Type C - EU