Sidamo JET 60 i Floor Vacuum Cleaner Vacuum Cleaner, 7 m Cable, 220V ac, 240 V ac, Type C - EU
- RS-stocknr.:
- 895-2160
- Fabrikantnummer:
- 20402044
- Fabrikant:
- Sidamo
Subtotaal (1 eenheid)*
€ 1.211,07
(excl. BTW)
€ 1.465,39
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 2 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 1.211,07 |
*prijsindicatie
- RS-stocknr.:
- 895-2160
- Fabrikantnummer:
- 20402044
- Fabrikant:
- Sidamo
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
| Merk | Sidamo | |
| Product Type | Vacuum Cleaner | |
| Vacuum Cleaner Type | Floor Vacuum Cleaner | |
| Supply Voltage | 220V ac, 240V ac | |
| Flow Rate | 7070L/min | |
| Tank Capacity | 50L | |
| Dust Classification | M | |
| Noise Level | 76.5dBA | |
| Wet/Dry | Dry/Wet | |
| Power | 1.2kW | |
| Cable Length | 7m | |
| Vacuum Pressure | 23.52kPa | |
| Plug Type | Type C - EU | |
| Model Number | JET 60 i | |
| Standards/Approvals | No | |
| Height | 1.035m | |
| Width | 565mm | |
| Weight | 28.8kg | |
| Hazardous Area Certification | No | |
| Hose Length | 2.5m | |
| Alles selecteren | ||
|---|---|---|
Merk Sidamo | ||
Product Type Vacuum Cleaner | ||
Vacuum Cleaner Type Floor Vacuum Cleaner | ||
Supply Voltage 220V ac, 240V ac | ||
Flow Rate 7070L/min | ||
Tank Capacity 50L | ||
Dust Classification M | ||
Noise Level 76.5dBA | ||
Wet/Dry Dry/Wet | ||
Power 1.2kW | ||
Cable Length 7m | ||
Vacuum Pressure 23.52kPa | ||
Plug Type Type C - EU | ||
Model Number JET 60 i | ||
Standards/Approvals No | ||
Height 1.035m | ||
Width 565mm | ||
Weight 28.8kg | ||
Hazardous Area Certification No | ||
Hose Length 2.5m | ||
- Land van herkomst:
- IT
Sidamo JET 60 i Wet and Dry Vacuum Cleaner
The JET 60 i from Sidamo is a European made Wet and Dry Vacuum Cleaner. The motor features by-pass type cooling making the Vacuum ideal for continuous intensive use. A four-wheel base allows for flexible mobility and optimised balance.
Semi-automatic unclogging device
Water resistant high 99.9 % efficiency
Hemp-reinforced base
Storage space into the base for accessories
Dual-turbine
Independant switch for each motor
Stainless steel tank
Non-crush reinforced hose
Neoprene power cable
Power: 2 x 1200 W
Mains: 230 V
Weight: 28.8 kg
Supplied with
Bent tubes 2 x 500 mm Ø 40 mm; Hose Ø 40 mm, length 2.5 m; Liquid nozzle: 400 mm; Dry nozzle: 400 mm; Round brush; Flat nozzle; Accessories collector; Grade M cartridge filter
Gerelateerde Links
- Sidamo JET 15 i Floor Vacuum Cleaner Vacuum Cleaner 220V ac Type C - EU
- Sidamo DCP 25 Floor Vacuum Cleaner Vacuum Cleaner 220V ac Type C - EU
- Karcher Floor Vacuum Cleaner Wet & Dry Vacuum Cleaner 220V ac, 240 V ac
- Karcher Floor Vacuum Cleaner Wet & Dry Vacuum Cleaner 220V ac, 240 V ac
- Sidamo XC 30 L Floor Vacuum Cleaner Vacuum Cleaner 230V
- Karcher IVC 60/24-2 Tact² Floor Vacuum Cleaner Vacuum Cleaner 240 V ac
- Bosch GAS 35 Floor Vacuum Cleaner Vacuum Cleaner 220V ac Type C - EU
- Karcher Floor Vacuum Cleaner Wet & Dry Vacuum Cleaner 220V ac Type C - EU